Vishay/Spectrol Excavators, Hooks, Picks, Probes, Tuning Tool Tool Tuning Tool, Double Sided 008T000
TRIMMER ADJUSTMENT TOOL - 008T000
| Digi-Key Part Number | SPTOOL-ND |
1 25 50 100 250 500 |
1.65000 1.51880 1.37260 1.28100 1.21696 1.14376 |
Extended Price
1.65 37.97 68.63 128.10 304.24 571.88 |
| Manufacturer Part Number | 008T000 | |||
| Description | TRIMMER ADJUSTMENT TOOL | |||
| Quantity Available | 4327 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 008T000 |
| Vendor | Vishay/Spectrol |
| Category | Tools |
| Tool Type | Tuning Tool, Double Sided |
| Tip - Shape | Flat Blade |
| Material | Nylon - Glass Filled |
| Size | - |
| Length - Overall | 5.00" (127mm) |
| Features | Adjustable |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
008T000 008T000 SPTOOL ND SPTOOLND SPTOOL |
008T000 Specification Sheet
TRIMMER ADJUSTMENT TOOL - 008T000 (SPTOOL-ND)
Related parts Vishay/Spectrol Excavators, Hooks, Picks, Probes, Tuning Tool Tool Tuning Tool, Double Sided 008T000Vishay/Spectrol Excavators, Hooks, Picks, Probes, Tuning Tool Tool Tuning Tool, Double Sided 008T000
Order 'trimmer adjustment tool - 008T000' online from Digi-Key. Manufactured by Vishay/Spectrol. Digi-Key part number SPTOOL-ND.
Vishay/Spectrol Excavators, Hooks, Picks, Probes, Tuning Tool Tool Tuning Tool 008T005
Order 'trimmer adjustment tool - 008T005' online from Digi-Key. Manufactured by Vishay/Spectrol. Digi-Key part number 008T005-ND.
Vishay/Spectrol Excavators, Hooks, Picks, Probes, Tuning Tool Tool Tuning Tool 008T315
Order 'trimmer adjustment tool customer - 008T315' online from Digi-Key. Manufactured by Vishay/Spectrol. Digi-Key part number 008T315-ND.
Vishay/Spectrol 100K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 15 Turn 043P104
Order 'pot 100k ohm cerm 15 turn - 043P104' online from Digi-Key. Manufactured by Vishay/Spectrol. Digi-Key part number SP043-100K-ND.
Vishay/Spectrol 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 15 Turn 043P102
Order 'pot 1.0k ohm cerm 15 turn - 043P102' online from Digi-Key. Manufactured by Vishay/Spectrol. Digi-Key part number SP043-1.0K-ND.
Vishay/Spectrol 10.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 15 Turn 043P103
Order 'pot 10k ohm cerm 15 turn - 043P103' online from Digi-Key. Manufactured by Vishay/Spectrol. Digi-Key part number SP043-10K-ND.
Vishay/Spectrol 200K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 15 Turn 043P204
Order 'pot 200k ohm cerm 15 turn - 043P204' online from Digi-Key. Manufactured by Vishay/Spectrol. Digi-Key part number SP043-200K-ND.
Vishay/Spectrol 20.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 15 Turn 043P203
Order 'pot 20k ohm cerm 15 turn - 043P203' online from Digi-Key. Manufactured by Vishay/Spectrol. Digi-Key part number SP043-20K-ND.
Vishay/Spectrol 2.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 15 Turn 043P202
Order 'pot 2.0k ohm cerm 15 turn - 043P202' online from Digi-Key. Manufactured by Vishay/Spectrol. Digi-Key part number SP043-2.0K-ND.
Vishay/Spectrol 5.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 15 Turn 043P502
Order 'pot 5.0k ohm cerm 15 turn - 043P502' online from Digi-Key. Manufactured by Vishay/Spectrol. Digi-Key part number SP043-5.0K-ND.
Vishay/Spectrol 50.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 15 Turn 043P503
Order 'pot 50k ohm cerm 15 turn - 043P503' online from Digi-Key. Manufactured by Vishay/Spectrol. Digi-Key part number SP043-50K-ND.
Vishay/Spectrol 100K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 063P104
Order 'pot 100k ohm cermet st - 063P104' online from Digi-Key. Manufactured by Vishay/Spectrol. Digi-Key part number SP063-100K-ND.
Vishay/Spectrol 10.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 063P103
Order 'pot 10k ohm cermet st - 063P103' online from Digi-Key. Manufactured by Vishay/Spectrol. Digi-Key part number SP063-10K-ND.
Vishay/Spectrol 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 063P102
Order 'pot 1.0k ohm cermet st - 063P102' online from Digi-Key. Manufactured by Vishay/Spectrol. Digi-Key part number SP063-1.0K-ND.
Vishay/Spectrol 200K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 063P204
Order 'pot 200k ohm cermet st - 063P204' online from Digi-Key. Manufactured by Vishay/Spectrol. Digi-Key part number SP063-200K-ND.
Options for Vishay/Spectrol Excavators, Hooks, Picks, Probes, Tuning Tool Tool Tuning Tool, Double Sided 008T000
Send this link via E-Mail
Help With This Screen
