MOUNTING NUT - S710 - Potentiometers, Variable Resistors
| Digi-Key Part Number | S710-ND |
1000 |
.20000 |
Extended Price
200.00 |
| Manufacturer Part Number | S710 | |||
| Description | MOUNTING NUT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S710 |
| Vendor | Precision Electronic Components Ltd |
| Category | Potentiometers, Variable Resistors |
| Accessory Type | Nut |
| For Use With/Related Products | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S710 S710 |
MOUNTING NUT - S710 (S710-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :MOUNTING NUT - S710
Order 'mounting nut - S710' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number S710-ND.
LOCKING NUT - KL720
Order 'locking nut - KL720' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number KL720-ND.
LOCK NUT 1/4-32 - SL720
Order 'lock nut 1/4-32 - SL720' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number SL720-ND.
POT 2W TEN TURN WW 100 OHM - GU1011S26
Order 'pot 2w ten turn ww 100 ohm - GU1011S26' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number GU1011S26-ND.
POT 2W TEN TURN WW 1K OHM - GU1021S26
Order 'pot 2w ten turn ww 1k ohm - GU1021S26' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number GU1021S26-ND.
POT 2W TEN TURN WW 10K OHM - GU1031S26
Order 'pot 2w ten turn ww 10k ohm - GU1031S26' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number GU1031S26-ND.
POT 2W TEN TURN WW 100K OHM - GU1041S26
Order 'pot 2w ten turn ww 100k ohm - GU1041S26' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number GU1041S26-ND.
POT 2W TEN TURN WW 200 OHM - GU2011S26
Order 'pot 2w ten turn ww 200 ohm - GU2011S26' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number GU2011S26-ND.
POT 2W TEN TURN WW 2K OHM - GU2021S26
Order 'pot 2w ten turn ww 2k ohm - GU2021S26' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number GU2021S26-ND.
POT 2W TEN TURN WW 20K OHM - GU2031S26
Order 'pot 2w ten turn ww 20k ohm - GU2031S26' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number GU2031S26-ND.
POT 2W TEN TURN WW 25K OHM - GU2531S26
Order 'pot 2w ten turn ww 25k ohm - GU2531S26' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number GU2531S26-ND.
POT 2W TEN TURN WW 500 OHM - GU5011S26
Order 'pot 2w ten turn ww 500 ohm - GU5011S26' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number GU5011S26-ND.
POT 2W TEN TURN WW 5K OHM - GU5021S26
Order 'pot 2w ten turn ww 5k ohm - GU5021S26' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number GU5021S26-ND.
POT 2W TEN TURN WW 50K OHM - GU5031S26
Order 'pot 2w ten turn ww 50k ohm - GU5031S26' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number GU5031S26-ND.
POT TRIPLE 5K OHM - KKKU5021S28
Order 'pot triple 5k ohm - KKKU5021S28' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number KKKU5021S28-ND.
Send this link via E-Mail
Help With This Screen
