MOUNTING BRACKET FOR 100W RES - 1441-006-001
| Digi-Key Part Number | MB100W-ND |
1 25 100 250 500 |
.54000 .42000 .30000 .24000 .18000 |
Extended Price
0.54 10.50 30.00 60.00 90.00 |
| Manufacturer Part Number | 1441-006-001 | |||
| Description | MOUNTING BRACKET FOR 100W RES | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 1441-006-001 |
| Vendor | Memcor-Truohm |
| Category | Potentiometers, Variable Resistors |
| Type | Mounting Bracket |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1441 006 001 1441006001 MB100W ND MB100WND MB100W |
MOUNTING BRACKET FOR 100W RES - 1441-006-001 (MB100W-ND)
Related parts:MOUNTING BRACKET FOR 100W RES - 1441-006-001
Order 'mounting bracket for 100w res - 1441-006-001' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MB100W-ND.
MOUNTING BRACKET FOR 200W RES - 1441-007-001
Order 'mounting bracket for 200w res - 1441-007-001' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MB200W-ND.
MOUNTING BRACKET FOR 100W RES - B1002
Order 'mounting bracket for 100w res - B1002' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number B1002-ND.
MOUNTING BRACKET FOR 100W RES - BRACKET206
Order 'mounting bracket for 100w res - BRACKET206' online from Digi-Key. Manufactured by Dale/Vishay. Digi-Key part number BRACKET206-ND.
MOUNTING BRACKET VP25K SERIES - 1441-005-001
Order 'mounting bracket vp25k series - 1441-005-001' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VP25K-MB-ND.
MOUNTING BRACKET FOR 200W RES - B1001
Order 'mounting bracket for 200w res - B1001' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number B1001-ND.
MOUNTING BRACKET FOR 225W RES - BRACKET205
Order 'mounting bracket for 225w res - BRACKET205' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number BRACKET205-ND.
BRACKET MOUNTING FOR 100W RES - 12-100E
Order 'bracket mounting for 100w res - 12-100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 12-100E-ND.
BRACKET MOUNTING FOR 100W RES - 12-100
Order 'bracket mounting for 100w res - 12-100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 12-100-ND.
RESISTOR POWER ADJ 100 OHM 100W - ARV0100H3100
Order 'resistor power adj 100 ohm 100w - ARV0100H3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR100100-ND.
RESISTOR POWER ADJ 1.0K OHM 100W - ARV0100H4100
Order 'resistor power adj 1.0k ohm 100w - ARV0100H4100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR1001.0K-ND.
RESISTOR POWER ADJ 10 OHM 100W - ARV0100H2100
Order 'resistor power adj 10 ohm 100w - ARV0100H2100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR10010-ND.
RESISTOR POWER ADJ 1.0 OHM 100W - ARV0100H1100
Order 'resistor power adj 1.0 ohm 100w - ARV0100H1100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR1001.0-ND.
RESISTOR POWER ADJ 2.0 OHM 100W - ARV0100H1200
Order 'resistor power adj 2.0 ohm 100w - ARV0100H1200' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR1002.0-ND.
RESISTOR POWER ADJ 250 OHM 100W - ARV0100H3250
Order 'resistor power adj 250 ohm 100w - ARV0100H3250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR100250-ND.
Send this link via E-Mail
Help With This Screen