ADJ TOOL - H-91
| Digi-Key Part Number | H-91-ND |
50 |
1.46000 |
Extended Price
73.00 |
| Manufacturer Part Number | H-91 | |||
| Description | ADJ TOOL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H-91 |
| Vendor | Bourns Inc. |
| Category | Tools |
| Tool Type | Tuning Tool, Double Sided |
| Tip - Shape | Flat Blade |
| Material | Stainless Steel |
| Size | 0.058" (1.47mm) |
| Length - Overall | 5.00" (127mm) |
| Features | Adjustable |
| Other Names |
H 91 H91 |
H-91 Specification Sheet
ADJ TOOL - H-91 (H-91-ND)
Related parts :ADJ TOOL - H-91
Order 'adj tool - H-91' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-91-ND.
ADJUSTMENT TOOL - H-90
Order 'adjustment tool - H-90' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H90-ND.
INDUCTOR POWER 1500.0UH SMD - SDR1005-152J
Order 'inductor power 1500.0uh smd - SDR1005-152J' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number SDR1005-152J-ND.
INDUCTOR 1500UH SMD POWER - SDR1005-152KL
Order 'inductor 1500uh smd power - SDR1005-152KL' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number SDR1005-152KLTR-ND.
INDUCTOR POWER 2200.0UH SMD - SDR1005-222J
Order 'inductor power 2200.0uh smd - SDR1005-222J' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number SDR1005-222J-ND.
INDUCTOR 2200UH SMD POWER - SDR1005-222KL
Order 'inductor 2200uh smd power - SDR1005-222KL' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number SDR1005-222KLTR-ND.
CONV DC/DC 12V 10A ADJ OUT SMD - MX10A-12SA
Order 'conv dc/dc 12v 10a adj out smd - MX10A-12SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX10A-12SA-ND.
CONV DC/DC 12V 10A ADJ OUT SMD - MX10A-12SA-P
Order 'conv dc/dc 12v 10a adj out smd - MX10A-12SA-P' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MX10A-12SA-PCT-ND.
CONV DC/DC 12V 10A ADJ OUT SMD - MX10A-12SA-P
Order 'conv dc/dc 12v 10a adj out smd - MX10A-12SA-P' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX10A-12SA-PTR-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MX10A-3-5SA
Order 'conv dc/dc 3-5v 10a adj out smd - MX10A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX10A-3-5SA-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MX10A-3-5SA-P
Order 'conv dc/dc 3-5v 10a adj out smd - MX10A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MX10A-3-5SA-PCT-ND.
CONV DC/DC 3-5V 10A ADJ OUT SMD - MX10A-3-5SA-P
Order 'conv dc/dc 3-5v 10a adj out smd - MX10A-3-5SA-P' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX10A-3-5SA-PTR-ND.
CONV DC/DC 12V 16A ADJ OUT SMD - MX16A-12SA
Order 'conv dc/dc 12v 16a adj out smd - MX16A-12SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX16A-12SA-ND.
CONV DC/DC 12V 16A ADJ OUT SMD - MX16A-12SA-P
Order 'conv dc/dc 12v 16a adj out smd - MX16A-12SA-P' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX16A-12SA-P-ND.
CONV DC/DC 3-5V 16A ADJ OUT SMD - MX16A-3-5SA
Order 'conv dc/dc 3-5v 16a adj out smd - MX16A-3-5SA' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MX16A-3-5SA-ND.
Send this link via E-Mail
Help With This Screen
