Bourns Inc. Excavators, Hooks, Picks, Probes, Tuning Tool Tool Tuning Tool, Double Sided H-90
ADJUSTMENT TOOL - H-90 - Tools
| Digi-Key Part Number | H90-ND |
50 |
1.46000 |
Extended Price
73.00 |
| Manufacturer Part Number | H-90 | |||
| Description | ADJUSTMENT TOOL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H-90 |
| Vendor | Bourns Inc. |
| Category | Tools |
| Tool Type | Tuning Tool, Double Sided |
| Tip - Shape | Flat Blade |
| Material | Stainless Steel |
| Size | 0.050" (1.27mm) |
| Length - Overall | 5.00" (127mm) |
| Features | Adjustable |
| Other Names |
H 90 H90 H90 ND H90ND H90 |
H-90 Specification Sheet
ADJUSTMENT TOOL - H-90 (H90-ND) - Tools
Related parts Bourns Inc. Excavators, Hooks, Picks, Probes, Tuning Tool Tool Tuning Tool, Double Sided H-90Bourns Inc. Excavators, Hooks, Picks, Probes, Tuning Tool Tool Tuning Tool, Double Sided H-90
Order 'adjustment tool - H-90' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H90-ND.
Bourns Inc. Excavators, Hooks, Picks, Probes, Tuning Tool Tool Tuning Tool, Double Sided H-91
Order 'adj tool - H-91' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number H-91-ND.
330mA Common Mode Choke For Emi Filter 90 Ohm Common Mode - 2 Line Array Bourns Inc. SRF2012-900Y
Order 'inductor common mode 90 ohm 25% - SRF2012-900Y' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number SRF2012-900YTR-ND.
400mA Common Mode Choke For Emi Filter 90 Ohm Common Mode - 2 Line Array Bourns Inc. SRF3216-900Y
Order 'inductor common mode 90 ohm 30% - SRF3216-900Y' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number SRF3216-900YTR-ND.
330mA Common Mode Choke For Emi Filter 90 Ohm Common Mode - 2 Line Array Bourns Inc. (VA) SRF2012-900Y
Order 'inductor common mode 90 ohm 25% - SRF2012-900Y' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number SRF2012-900YCT-ND.
400mA Common Mode Choke For Emi Filter 90 Ohm Common Mode - 2 Line Array Bourns Inc. (VA) SRF3216-900Y
Order 'inductor common mode 90 ohm 30% - SRF3216-900Y' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number SRF3216-900YCT-ND.
Ptc Resettable Fuse Circuit Protection 550mA 90V Bourns Inc. MF-R055/90-0
Order 'fuse ptc reset 90v hold .55aih - MF-R055/90-0' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-R055/90-0-ND.
Bourns Inc. 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 3310C-001-102L
Order 'pot 1.0k ohm 9mm sq rtang plast - 3310C-001-102L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3310C-001-102L-ND.
Bourns Inc. 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 3310C-001-102
Order 'pot 1k ohm 9mm sq rtang plast - 3310C-001-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3310C-001-102-ND.
Bourns Inc. 10.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 3310C-001-103L
Order 'pot 10k ohm 9mm sq rtang plast - 3310C-001-103L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3310C-001-103L-ND.
Bourns Inc. 10.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 3310C-001-103
Order 'pot 10k ohm 9mm sq rtang plast - 3310C-001-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3310C-001-103-ND.
Bourns Inc. 100K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 3310C-001-104L
Order 'pot 100k ohm 9mm sq rtang plast - 3310C-001-104L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3310C-001-104L-ND.
Bourns Inc. 100K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 3310C-001-104
Order 'pot 100k ohm 9mm sq rtang plast - 3310C-001-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3310C-001-104-ND.
Bourns Inc. 1.00M Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 3310C-001-105L
Order 'pot 1.0m ohm 9mm sq rtang plast - 3310C-001-105L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3310C-001-105L-ND.
Bourns Inc. 1.00M Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 3310C-001-105
Order 'pot 1m ohm 9mm sq rtang plast - 3310C-001-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3310C-001-105-ND.
Options for Bourns Inc. Excavators, Hooks, Picks, Probes, Tuning Tool Tool Tuning Tool, Double Sided H-90
Send this link via E-Mail
Help With This Screen
