RHEOSTAT 500 OHM 50W - RJS500E
Ohmite 500 Ohm Rheostat Potentiometers, Variable Resistors Turn RJS500E
| Digi-Key Part Number | RJS500E-ND |
1 10 50 100 250 |
34.76000 31.28800 27.81440 24.34090 20.85424 |
Extended Price
34.76 312.88 1390.72 2434.09 5213.56 |
| Manufacturer Part Number | RJS500E | |||
| Description | RHEOSTAT 500 OHM 50W | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RJS500E |
| Vendor | Ohmite |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 500 |
| Power (Watts) | 50W |
| Features | Open Frame |
| Actuator Length | 22.23mm |
| Actuator Diameter | 6.35mm |
| Rotation | 300° |
| Termination Style | Solder Lug |
| Resistive Material | * |
| Torque | * |
| Voltage - Working (Calculated) | * |
| Voltage - Rated | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RJS500E RJS500E |
RJS500E Specification Sheet
RHEOSTAT 500 OHM 50W - RJS500E (RJS500E-ND)
Related parts Ohmite 500 Ohm Rheostat Potentiometers, Variable Resistors Turn RJS500ERHEOSTAT 500 OHM 50W - RJS500E
Order 'rheostat 500 ohm 50w - RJS500E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RJS500E-ND.
RHEOSTAT 500 OHM 50W - RJS500
Order 'rheostat 500 ohm 50w - RJS500' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RJS500-ND.
RHEOSTAT 500 OHM 50W - RH-0050H3500
Order 'rheostat 500 ohm 50w - RH-0050H3500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH50500-ND.
RES ALUM HOUSED WW 500 OHM 50W - 850F500E
Order 'res alum housed ww 500 ohm 50w - 850F500E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 850F500E-ND.
RES ALUM HOUSED WW 500 OHM 50W - 850F500
Order 'res alum housed ww 500 ohm 50w - 850F500' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 850F500-ND.
RESISTOR POWER 500 OHM 50W - L50J500E
Order 'resistor power 500 ohm 50w - L50J500E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L50J500E-ND.
RESISTOR POWER 500 OHM 50W - L50J500
Order 'resistor power 500 ohm 50w - L50J500' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L50J500-ND.
RESISTOR WW POWER 500 OHM 50W - FVT50-500
Order 'resistor ww power 500 ohm 50w - FVT50-500' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT50-500-ND.
RES ALUM HOUSED 500 OHM 50W 1% - TMC50-500
Order 'res alum housed 500 ohm 50w 1% - TMC50-500' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-500-ND.
RESISTOR POWER 500 OHM 50W - FRV0050G3500
Order 'resistor power 500 ohm 50w - FRV0050G3500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR50500-ND.
RES 500 OHM 50W 1% ALUM WW - UAL-50 500 OHM 1%
Order 'res 500 ohm 50w 1% alum ww - UAL-50 500 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-50-500F-ND.
RES 500 OHM 50W 5% WW ALM SMD - KAL 50 500 5% B
Order 'res 500 ohm 50w 5% ww alm smd - KAL 50 500 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number KAL50500JB-ND.
RES 50.0 OHM 50W 1% TO-220 - MP850-50.0-1%
Order 'res 50.0 ohm 50w 1% to-220 - MP850-50.0-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MP850-50.0-F-ND.
RES 500 OHM 50W 1% TO-220 - MP850-500-1%
Order 'res 500 ohm 50w 1% to-220 - MP850-500-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MP850-500-F-ND.
RHEOSTAT 50 OHM 50W - RJS50RE
Order 'rheostat 50 ohm 50w - RJS50RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RJS50RE-ND.
Options for Ohmite 500 Ohm Rheostat Potentiometers, Variable Resistors Turn RJS500E
Send this link via E-Mail
Help With This Screen
