RHEOSTAT 35 OHM 50W - RJS35R - Potentiometers, Variable Resistors
Ohmite 35.0 Ohm Rheostat Potentiometers, Variable Resistors Turn RJS35R
| Digi-Key Part Number | RJS35R-ND |
5 |
39.44000 |
Extended Price
197.20 |
| Manufacturer Part Number | RJS35R | |||
| Description | RHEOSTAT 35 OHM 50W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Ohmite 35.0 Ohm Rheostat Potentiometers, Variable Resistors Turn RJS35R
| Technical/Catalog Information | RJS35R |
| Vendor | Ohmite |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 35.0 |
| Power (Watts) | 50W |
| Features | Open Frame |
| Actuator Length | 22.23mm |
| Actuator Diameter | 6.35mm |
| Rotation | 300° |
| Termination Style | Solder Lug |
| Resistive Material | * |
| Torque | * |
| Voltage - Working (Calculated) | * |
| Voltage - Rated | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RJS35R RJS35R |
RJS35R Specification Sheet
RHEOSTAT 35 OHM 50W - RJS35R (RJS35R-ND) - Potentiometers, Variable Resistors
Related parts Ohmite 35.0 Ohm Rheostat Potentiometers, Variable Resistors Turn RJS35RRHEOSTAT 35 OHM 50W - RJS35R
Order 'rheostat 35 ohm 50w - RJS35R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RJS35R-ND.
RHEOSTAT 35 OHM 50W - RJS35RE
Order 'rheostat 35 ohm 50w - RJS35RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RJS35RE-ND.
RHEOSTAT 35 OHM 50W - RH-0050H2350
Order 'rheostat 35 ohm 50w - RH-0050H2350' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH5035-ND.
RES 35 OHM 50W 1% ALUM WW - KAL 50 35 1% B
Order 'res 35 ohm 50w 1% alum ww - KAL 50 35 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number KAL5035F-ND.
FERRITE BEAD 35 OHMS AXIAL LEAD - FBA03HA450AB-00
Order 'ferrite bead 35 ohms axial lead - FBA03HA450AB-00' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number FBA03HA450AB-00-ND.
FERRITE BEAD 35 OHMS AXIAL LEAD - FBA03HA450BA-00
Order 'ferrite bead 35 ohms axial lead - FBA03HA450BA-00' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number FBA03HA450BA-00-ND.
FERRITE BEAD 35 OHMS AXIAL LEAD - FBA03HA450BB-00
Order 'ferrite bead 35 ohms axial lead - FBA03HA450BB-00' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number FBA03HA450BB-00-ND.
FERRITE BEAD 35 OHMS AXIAL LEAD - FBA03HA450KD-00
Order 'ferrite bead 35 ohms axial lead - FBA03HA450KD-00' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number FBA03HA450KD-00-ND.
FERRITE BEAD 35 OHMS AXIAL LEAD - FBA03HA450KE-00
Order 'ferrite bead 35 ohms axial lead - FBA03HA450KE-00' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number FBA03HA450KE-00-ND.
FERRITE BEAD 35 OHMS AXIAL LEAD - FBA03HA450KF-00
Order 'ferrite bead 35 ohms axial lead - FBA03HA450KF-00' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number FBA03HA450KF-00-ND.
FERRITE BEAD 35 OHMS AXIAL LEAD - FBA03HA450NA-00
Order 'ferrite bead 35 ohms axial lead - FBA03HA450NA-00' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number FBA03HA450NA-00-ND.
FERRITE BEAD 35 OHMS AXIAL LEAD - FBA03HA450UB-00
Order 'ferrite bead 35 ohms axial lead - FBA03HA450UB-00' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number FBA03HA450UB-00-ND.
FERRITE BEAD 35 OHMS AXIAL LEAD - FBA03HA450US-00
Order 'ferrite bead 35 ohms axial lead - FBA03HA450US-00' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number FBA03HA450US-00-ND.
FERRITE BEAD 35 OHMS AXIAL LEAD - FBA03VA450AB-00
Order 'ferrite bead 35 ohms axial lead - FBA03VA450AB-00' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number FBA03VA450AB-00-ND.
FERRITE BEAD 35 OHMS AXIAL LEAD - FBA03VA450BA-00
Order 'ferrite bead 35 ohms axial lead - FBA03VA450BA-00' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number FBA03VA450BA-00-ND.
Options for Ohmite 35.0 Ohm Rheostat Potentiometers, Variable Resistors Turn RJS35R
Send this link via E-Mail
Help With This Screen
