RHEOSTAT 35 OHM 50W - RJS35RE - Potentiometers, Variable Resistors
Ohmite 35.0 Ohm Rheostat Potentiometers, Variable Resistors Turn RJS35RE
| Digi-Key Part Number | RJS35RE-ND |
1 10 50 100 250 |
32.90000 29.59500 26.30680 23.01850 19.73020 |
Extended Price
32.90 295.95 1315.34 2301.85 4932.55 |
| Manufacturer Part Number | RJS35RE | |||
| Description | RHEOSTAT 35 OHM 50W | |||
| Quantity Available | 13 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RJS35RE |
| Vendor | Ohmite |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 35.0 |
| Power (Watts) | 50W |
| Features | Open Frame |
| Actuator Length | 22.23mm |
| Actuator Diameter | 6.35mm |
| Rotation | 300° |
| Termination Style | Solder Lug |
| Resistive Material | * |
| Torque | * |
| Voltage - Working (Calculated) | * |
| Voltage - Rated | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RJS35RE RJS35RE |
RJS35RE Specification Sheet
RHEOSTAT 35 OHM 50W - RJS35RE (RJS35RE-ND) - Potentiometers, Variable Resistors
Related parts Ohmite 35.0 Ohm Rheostat Potentiometers, Variable Resistors Turn RJS35RERHEOSTAT 35 OHM 50W - RJS35RE
Order 'rheostat 35 ohm 50w - RJS35RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RJS35RE-ND.
RHEOSTAT 35 OHM 50W - RJS35R
Order 'rheostat 35 ohm 50w - RJS35R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RJS35R-ND.
RHEOSTAT 35 OHM 50W - RH-0050H2350
Order 'rheostat 35 ohm 50w - RH-0050H2350' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH5035-ND.
RES 35 OHM 50W 1% ALUM WW - KAL 50 35 1% B
Order 'res 35 ohm 50w 1% alum ww - KAL 50 35 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number KAL5035F-ND.
FERRITE BEAD 35 OHMS AXIAL LEAD - FBA03HA450AB-00
Order 'ferrite bead 35 ohms axial lead - FBA03HA450AB-00' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number FBA03HA450AB-00-ND.
FERRITE BEAD 35 OHMS AXIAL LEAD - FBA03HA450BA-00
Order 'ferrite bead 35 ohms axial lead - FBA03HA450BA-00' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number FBA03HA450BA-00-ND.
FERRITE BEAD 35 OHMS AXIAL LEAD - FBA03HA450BB-00
Order 'ferrite bead 35 ohms axial lead - FBA03HA450BB-00' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number FBA03HA450BB-00-ND.
FERRITE BEAD 35 OHMS AXIAL LEAD - FBA03HA450KD-00
Order 'ferrite bead 35 ohms axial lead - FBA03HA450KD-00' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number FBA03HA450KD-00-ND.
FERRITE BEAD 35 OHMS AXIAL LEAD - FBA03HA450KE-00
Order 'ferrite bead 35 ohms axial lead - FBA03HA450KE-00' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number FBA03HA450KE-00-ND.
FERRITE BEAD 35 OHMS AXIAL LEAD - FBA03HA450KF-00
Order 'ferrite bead 35 ohms axial lead - FBA03HA450KF-00' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number FBA03HA450KF-00-ND.
FERRITE BEAD 35 OHMS AXIAL LEAD - FBA03HA450NA-00
Order 'ferrite bead 35 ohms axial lead - FBA03HA450NA-00' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number FBA03HA450NA-00-ND.
FERRITE BEAD 35 OHMS AXIAL LEAD - FBA03HA450UB-00
Order 'ferrite bead 35 ohms axial lead - FBA03HA450UB-00' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number FBA03HA450UB-00-ND.
FERRITE BEAD 35 OHMS AXIAL LEAD - FBA03HA450US-00
Order 'ferrite bead 35 ohms axial lead - FBA03HA450US-00' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number FBA03HA450US-00-ND.
FERRITE BEAD 35 OHMS AXIAL LEAD - FBA03VA450AB-00
Order 'ferrite bead 35 ohms axial lead - FBA03VA450AB-00' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number FBA03VA450AB-00-ND.
FERRITE BEAD 35 OHMS AXIAL LEAD - FBA03VA450BA-00
Order 'ferrite bead 35 ohms axial lead - FBA03VA450BA-00' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number FBA03VA450BA-00-ND.
Options for Ohmite 35.0 Ohm Rheostat Potentiometers, Variable Resistors Turn RJS35RE
Send this link via E-Mail
Help With This Screen
