RHEOSTAT 1.0K OHM 25W - RHS1K0
| Digi-Key Part Number | RHS1K0-ND |
|
|
Extended Price
|
| Manufacturer Part Number | RHS1K0 | |||
| Description | RHEOSTAT 1.0K OHM 25W | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RHS1K0 |
| Vendor | Ohmite |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 1.00K |
| Power (Watts) | 25W |
| Features | Open Frame |
| Actuator Length | 22.23mm |
| Actuator Diameter | 6.35mm |
| Rotation | 300° |
| Termination Style | Solder Lug |
| Resistive Material | * |
| Torque | * |
| Voltage - Working (Calculated) | * |
| Voltage - Rated | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RHS1K0 RHS1K0 |
RHS1K0 Specification Sheet
RHEOSTAT 1.0K OHM 25W - RHS1K0 (RHS1K0-ND)
Related parts :RHEOSTAT 1.0K OHM 25W - RHS1K0
Order 'rheostat 1.0k ohm 25w - RHS1K0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RHS1K0-ND.
RHEOSTAT 1.0K OHM 25W - RHS1K0E
Order 'rheostat 1.0k ohm 25w - RHS1K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RHS1K0E-ND.
RHEOSTAT 1.0K OHM 25W - RH-0025H4100-T
Order 'rheostat 1.0k ohm 25w - RH-0025H4100-T' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH251.0K-ND.
RHEOSTAT 100 OHM 25W - RHS100E
Order 'rheostat 100 ohm 25w - RHS100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RHS100E-ND.
RHEOSTAT 100 OHM 25W - RHS100
Order 'rheostat 100 ohm 25w - RHS100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RHS100-ND.
RHEOSTAT 10.0K OHM 25W - RHS10KE
Order 'rheostat 10.0k ohm 25w - RHS10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RHS10KE-ND.
RHEOSTAT 10.0K OHM 25W - RHS10K
Order 'rheostat 10.0k ohm 25w - RHS10K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RHS10K-ND.
RHEOSTAT 10 OHM 25W - RHS10RE
Order 'rheostat 10 ohm 25w - RHS10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RHS10RE-ND.
RHEOSTAT 10 OHM 25W - RHS10R
Order 'rheostat 10 ohm 25w - RHS10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RHS10R-ND.
RHEOSTAT 125 OHM 25W - RHS125E
Order 'rheostat 125 ohm 25w - RHS125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RHS125E-ND.
RHEOSTAT 125 OHM 25W - RHS125
Order 'rheostat 125 ohm 25w - RHS125' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RHS125-ND.
RHEOSTAT 15 OHM 25W - RHS15RE
Order 'rheostat 15 ohm 25w - RHS15RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RHS15RE-ND.
RHEOSTAT 15 OHM 25W - RHS15R
Order 'rheostat 15 ohm 25w - RHS15R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RHS15R-ND.
RHEOSTAT 175 OHM 25W - RHS175E
Order 'rheostat 175 ohm 25w - RHS175E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RHS175E-ND.
RHEOSTAT 175 OHM 25W - RHS175
Order 'rheostat 175 ohm 25w - RHS175' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RHS175-ND.
Send this link via E-Mail
Help With This Screen
