RHEOSTAT 1.0K OHM 25W - RHS1K0E - Potentiometers, Variable Resistors
Ohmite 1.00K Ohm Rheostat Potentiometers, Variable Resistors Turn RHS1K0E
| Digi-Key Part Number | RHS1K0E-ND |
1 10 50 100 250 |
30.19000 27.17500 24.15540 21.13590 18.11652 |
Extended Price
30.19 271.75 1207.77 2113.59 4529.13 |
| Manufacturer Part Number | RHS1K0E | |||
| Description | RHEOSTAT 1.0K OHM 25W | |||
| Quantity Available | 84 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RHS1K0E |
| Vendor | Ohmite |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 1.00K |
| Power (Watts) | 25W |
| Features | Open Frame |
| Actuator Length | 22.23mm |
| Actuator Diameter | 6.35mm |
| Rotation | 300° |
| Termination Style | Solder Lug |
| Resistive Material | * |
| Torque | * |
| Voltage - Working (Calculated) | * |
| Voltage - Rated | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RHS1K0E RHS1K0E |
RHS1K0E Specification Sheet
RHEOSTAT 1.0K OHM 25W - RHS1K0E (RHS1K0E-ND) - Potentiometers, Variable Resistors
Related parts Ohmite 1.00K Ohm Rheostat Potentiometers, Variable Resistors Turn RHS1K0ERHEOSTAT 1.0K OHM 25W - RHS1K0E
Order 'rheostat 1.0k ohm 25w - RHS1K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RHS1K0E-ND.
RHEOSTAT 1.0K OHM 25W - RHS1K0
Order 'rheostat 1.0k ohm 25w - RHS1K0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RHS1K0-ND.
RHEOSTAT 1.0K OHM 25W - RH-0025H4100-T
Order 'rheostat 1.0k ohm 25w - RH-0025H4100-T' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH251.0K-ND.
RES ALUM HOUSED WW 10K OHM 25W - 825F10KE
Order 'res alum housed ww 10k ohm 25w - 825F10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 825F10KE-ND.
RES ALUM HOUSED WW 10K OHM 25W - 825F10K
Order 'res alum housed ww 10k ohm 25w - 825F10K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 825F10K-ND.
RES ALUM HOUSED WW 1.0K OHM 25W - 825F1K0E
Order 'res alum housed ww 1.0k ohm 25w - 825F1K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 825F1K0E-ND.
RES ALUM HOUSED WW 1.0K OHM 25W - 825F1K0
Order 'res alum housed ww 1.0k ohm 25w - 825F1K0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 825F1K0-ND.
RESISTOR POWER 1.0K OHM 25W - L25J1K0E
Order 'resistor power 1.0k ohm 25w - L25J1K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L25J1K0E-ND.
RESISTOR POWER 1.0K OHM 25W - L25J1K0
Order 'resistor power 1.0k ohm 25w - L25J1K0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L25J1K0-ND.
RESISTOR WW POWER 1.0K OHM 25W - FVT25-1.0K
Order 'resistor ww power 1.0k ohm 25w - FVT25-1.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT25-1.0K-ND.
RES ALUM HOUSED 1.0K OHM 25W 1% - TMC25-1.0K
Order 'res alum housed 1.0k ohm 25w 1% - TMC25-1.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC25-1.0K-ND.
RES 10K OHM 25W 1% ALUM WW - KAL 25 10K 1% B
Order 'res 10k ohm 25w 1% alum ww - KAL 25 10K 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number KAL2510KF-ND.
RES 10K OHM 25W 1% WW ALM SMD - KAL 25 10K 1% B
Order 'res 10k ohm 25w 1% ww alm smd - KAL 25 10K 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number KAL2510KFB-ND.
RESISTOR POWER 1.0K OHM 25W - FRV0025G4100
Order 'resistor power 1.0k ohm 25w - FRV0025G4100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VP25K1.0K-ND.
RES 1.0K OHM 25W 1% TO-126 SMD - NPS 2-T126 1000.000 OHM 1%
Order 'res 1.0k ohm 25w 1% to-126 smd - NPS 2-T126 1000.000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number NPS2-T126-1.0KFTR-ND.
Options for Ohmite 1.00K Ohm Rheostat Potentiometers, Variable Resistors Turn RHS1K0E
Send this link via E-Mail
Help With This Screen
