Ohmite 125 Ohm Rheostat Potentiometers, Variable Resistors Turn RHS125
RHEOSTAT 125 OHM 25W - RHS125 - Potentiometers, Variable Resistors
| Digi-Key Part Number | RHS125-ND |
5 |
31.80000 |
Extended Price
159.00 |
| Manufacturer Part Number | RHS125 | |||
| Description | RHEOSTAT 125 OHM 25W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Ohmite 125 Ohm Rheostat Potentiometers, Variable Resistors Turn RHS125
| Technical/Catalog Information | RHS125 |
| Vendor | Ohmite |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 125 |
| Power (Watts) | 25W |
| Features | Open Frame |
| Actuator Length | 22.23mm |
| Actuator Diameter | 6.35mm |
| Rotation | 300° |
| Termination Style | Solder Lug |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RHS125 RHS125 |
RHEOSTAT 125 OHM 25W - RHS125 (RHS125-ND) - Potentiometers, Variable Resistors
Related parts Ohmite 125 Ohm Rheostat Potentiometers, Variable Resistors Turn RHS125Ohmite 125 Ohm Rheostat Potentiometers, Variable Resistors Turn RHS125
Order 'rheostat 125 ohm 25w - RHS125' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RHS125-ND.
Ohmite 125 Ohm Rheostat Potentiometers, Variable Resistors Turn RHS125E
Order 'rheostat 125 ohm 25w - RHS125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RHS125E-ND.
Memcor-Truohm 125 Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0025H3125
Order 'rheostat 125 ohm 25w - RH-0025H3125' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH25125-ND.
Ohmite 125 Ohm Rheostat Potentiometers, Variable Resistors Turn RES125E
Order 'rheostat 125 ohm 12.5w - RES125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RES125E-ND.
Ohmite 125 Ohm Rheostat Potentiometers, Variable Resistors Turn RES125
Order 'rheostat 125 ohm 12.5w - RES125' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RES125-ND.
Ohmite 125 Ohm Rheostat Potentiometers, Variable Resistors Turn RJS125E
Order 'rheostat 125 ohm 50w - RJS125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RJS125E-ND.
Ohmite 125 Ohm Rheostat Potentiometers, Variable Resistors Turn RJS125
Order 'rheostat 125 ohm 50w - RJS125' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RJS125-ND.
Ohmite 100 Ohm Rheostat Potentiometers, Variable Resistors Turn RHS100E
Order 'rheostat 100 ohm 25w - RHS100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RHS100E-ND.
Ohmite 100 Ohm Rheostat Potentiometers, Variable Resistors Turn RHS100
Order 'rheostat 100 ohm 25w - RHS100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RHS100-ND.
Ohmite 10.0K Ohm Rheostat Potentiometers, Variable Resistors Turn RHS10KE
Order 'rheostat 10.0k ohm 25w - RHS10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RHS10KE-ND.
Ohmite 10.0K Ohm Rheostat Potentiometers, Variable Resistors Turn RHS10K
Order 'rheostat 10.0k ohm 25w - RHS10K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RHS10K-ND.
Ohmite 10.0 Ohm Rheostat Potentiometers, Variable Resistors Turn RHS10RE
Order 'rheostat 10 ohm 25w - RHS10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RHS10RE-ND.
Ohmite 10.0 Ohm Rheostat Potentiometers, Variable Resistors Turn RHS10R
Order 'rheostat 10 ohm 25w - RHS10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RHS10R-ND.
Ohmite 15.0 Ohm Rheostat Potentiometers, Variable Resistors Turn RHS15RE
Order 'rheostat 15 ohm 25w - RHS15RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RHS15RE-ND.
Ohmite 15.0 Ohm Rheostat Potentiometers, Variable Resistors Turn RHS15R
Order 'rheostat 15 ohm 25w - RHS15R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RHS15R-ND.
Options for Ohmite 125 Ohm Rheostat Potentiometers, Variable Resistors Turn RHS125
Send this link via E-Mail
Help With This Screen
