RHEOSTAT 125 OHM 12.5W - RES125E - Potentiometers, Variable Resistors
| Digi-Key Part Number | RES125E-ND |
1 10 50 100 250 |
25.96000 23.36000 18.18460 16.88030 15.58852 |
Extended Price
25.96 233.60 909.23 1688.03 3897.13 |
| Manufacturer Part Number | RES125E | |||
| Description | RHEOSTAT 125 OHM 12.5W | |||
| Quantity Available | 143 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RES125E |
| Vendor | Ohmite |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 125 |
| Power (Watts) | 12.5W |
| Features | Open Frame |
| Actuator Length | 15.88mm |
| Actuator Diameter | 3.18mm |
| Rotation | 300° |
| Termination Style | Solder Lug |
| Resistive Material | * |
| Torque | * |
| Voltage - Working (Calculated) | * |
| Voltage - Rated | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RES125E RES125E |
RES125E Specification Sheet
RHEOSTAT 125 OHM 12.5W - RES125E (RES125E-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :RHEOSTAT 125 OHM 12.5W - RES125E
Order 'rheostat 125 ohm 12.5w - RES125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RES125E-ND.
RHEOSTAT 125 OHM 12.5W - RES125
Order 'rheostat 125 ohm 12.5w - RES125' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RES125-ND.
RHEOSTAT 125 OHM 12.5W - RH-0012H3125
Order 'rheostat 125 ohm 12.5w - RH-0012H3125' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH12125-ND.
RHEOSTAT 100 OHM 12.5W - RES100E
Order 'rheostat 100 ohm 12.5w - RES100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RES100E-ND.
RHEOSTAT 100 OHM 12.5W - RES100
Order 'rheostat 100 ohm 12.5w - RES100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RES100-ND.
RHEOSTAT 10.0K OHM 12.5W - RES10KE
Order 'rheostat 10.0k ohm 12.5w - RES10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RES10KE-ND.
RHEOSTAT 10.0K OHM 12.5W - RES10K
Order 'rheostat 10.0k ohm 12.5w - RES10K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RES10K-ND.
RHEOSTAT 10 OHM 12.5W - RES10RE
Order 'rheostat 10 ohm 12.5w - RES10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RES10RE-ND.
RHEOSTAT 10 OHM 12.5W - RES10R
Order 'rheostat 10 ohm 12.5w - RES10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RES10R-ND.
RHEOSTAT 15 OHM 12.5W - RES15RE
Order 'rheostat 15 ohm 12.5w - RES15RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RES15RE-ND.
RHEOSTAT 15 OHM 12.5W - RES15R
Order 'rheostat 15 ohm 12.5w - RES15R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RES15R-ND.
RHEOSTAT 175 OHM 12.5W - RES175E
Order 'rheostat 175 ohm 12.5w - RES175E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RES175E-ND.
RHEOSTAT 175 OHM 12.5W - RES175
Order 'rheostat 175 ohm 12.5w - RES175' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RES175-ND.
RHEOSTAT 1.0K OHM 12.5W - RES1K0E
Order 'rheostat 1.0k ohm 12.5w - RES1K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RES1K0E-ND.
RHEOSTAT 1.0K OHM 12.5W - RES1K0
Order 'rheostat 1.0k ohm 12.5w - RES1K0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RES1K0-ND.
Send this link via E-Mail
Help With This Screen
