Ohmite 10.0 Ohm Rheostat Potentiometers, Variable Resistors Turn RES10R
RHEOSTAT 10 OHM 12.5W - RES10R - Potentiometers, Variable Resistors
| Digi-Key Part Number | RES10R-ND |
5 |
28.31000 |
Extended Price
141.55 |
| Manufacturer Part Number | RES10R | |||
| Description | RHEOSTAT 10 OHM 12.5W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Ohmite 10.0 Ohm Rheostat Potentiometers, Variable Resistors Turn RES10R
| Technical/Catalog Information | RES10R |
| Vendor | Ohmite |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 10.0 |
| Power (Watts) | 12.5W |
| Features | Open Frame |
| Actuator Length | 15.88mm |
| Actuator Diameter | 3.18mm |
| Rotation | 300° |
| Termination Style | Solder Lug |
| Resistive Material | * |
| Torque | * |
| Voltage - Working (Calculated) | * |
| Voltage - Rated | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RES10R RES10R |
RES10R Specification Sheet
RHEOSTAT 10 OHM 12.5W - RES10R (RES10R-ND) - Potentiometers, Variable Resistors
Related parts Ohmite 10.0 Ohm Rheostat Potentiometers, Variable Resistors Turn RES10ROhmite 10.0 Ohm Rheostat Potentiometers, Variable Resistors Turn RES10RE
Order 'rheostat 10 ohm 12.5w - RES10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RES10RE-ND.
Ohmite 10.0 Ohm Rheostat Potentiometers, Variable Resistors Turn RES10R
Order 'rheostat 10 ohm 12.5w - RES10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RES10R-ND.
Ohmite 1.00 Ohm Rheostat Potentiometers, Variable Resistors Turn RES1R0E
Order 'rheostat 1.0 ohm 12.5w - RES1R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RES1R0E-ND.
Ohmite 1.00 Ohm Rheostat Potentiometers, Variable Resistors Turn RES1R0
Order 'rheostat 1.0 ohm 12.5w - RES1R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RES1R0-ND.
Ohmite 100 Ohm Rheostat Potentiometers, Variable Resistors Turn RES100E
Order 'rheostat 100 ohm 12.5w - RES100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RES100E-ND.
Ohmite 100 Ohm Rheostat Potentiometers, Variable Resistors Turn RES100
Order 'rheostat 100 ohm 12.5w - RES100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RES100-ND.
Ohmite 10.0K Ohm Rheostat Potentiometers, Variable Resistors Turn RES10KE
Order 'rheostat 10.0k ohm 12.5w - RES10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RES10KE-ND.
Ohmite 10.0K Ohm Rheostat Potentiometers, Variable Resistors Turn RES10K
Order 'rheostat 10.0k ohm 12.5w - RES10K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RES10K-ND.
Ohmite 125 Ohm Rheostat Potentiometers, Variable Resistors Turn RES125E
Order 'rheostat 125 ohm 12.5w - RES125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RES125E-ND.
Ohmite 125 Ohm Rheostat Potentiometers, Variable Resistors Turn RES125
Order 'rheostat 125 ohm 12.5w - RES125' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RES125-ND.
Ohmite 15.0 Ohm Rheostat Potentiometers, Variable Resistors Turn RES15RE
Order 'rheostat 15 ohm 12.5w - RES15RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RES15RE-ND.
Ohmite 15.0 Ohm Rheostat Potentiometers, Variable Resistors Turn RES15R
Order 'rheostat 15 ohm 12.5w - RES15R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RES15R-ND.
Ohmite 175 Ohm Rheostat Potentiometers, Variable Resistors Turn RES175E
Order 'rheostat 175 ohm 12.5w - RES175E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RES175E-ND.
Ohmite 175 Ohm Rheostat Potentiometers, Variable Resistors Turn RES175
Order 'rheostat 175 ohm 12.5w - RES175' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RES175-ND.
Ohmite 1.00K Ohm Rheostat Potentiometers, Variable Resistors Turn RES1K0E
Order 'rheostat 1.0k ohm 12.5w - RES1K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RES1K0E-ND.
Options for Ohmite 10.0 Ohm Rheostat Potentiometers, Variable Resistors Turn RES10R
Send this link via E-Mail
Help With This Screen
