RHEOSTAT 10.0K OHM 12.5W - RES10K - Potentiometers, Variable Resistors
| Digi-Key Part Number | RES10K-ND |
5 |
33.40000 |
Extended Price
167.00 |
| Manufacturer Part Number | RES10K | |||
| Description | RHEOSTAT 10.0K OHM 12.5W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RES10K |
| Vendor | Ohmite |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Panel Mount |
| Resistance | 10.00 kOhms [Typ] |
| Resistance Tolerance | ±10% |
| Termination Style | Solder Lug |
| Rotation | 300.0° [Nom] |
| Actuator Type | Round Shaft |
| Power | 12.50 W [Max] |
| Actuator Diameter | 3.180 mm [Typ] |
| Actuator Length | 15.880 mm [Typ] |
| Bushing Length | 6.350 mm [Typ] |
| Diameter | 22.2300 mm [Typ] |
| Voltage | 305.000 V [Max] |
| Packaging | Bulk |
| Has Digi-Reel | Not TR |
| Rotation Tolerance (±) | 5 % [Nom] |
| Shape | Round |
| T073 Catalog Page | 0 [Nom] |
| T081 Catalog Page | 0 [Nom] |
| Torque | 1.000 in oz [Min] |
| Torque | 6.000 in oz [Max] |
| Weight | 0.6000 oz [Nom] |
| Core Diameter | 22.30 mm [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RES10K RES10K |
RES10K Specification Sheet
RHEOSTAT 10.0K OHM 12.5W - RES10K (RES10K-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:RHEOSTAT 10 OHM 12.5W - RES10RE
Order 'rheostat 10 ohm 12.5w - RES10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RES10RE-ND.
RHEOSTAT 10 OHM 12.5W - RES10R
Order 'rheostat 10 ohm 12.5w - RES10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RES10R-ND.
RHEOSTAT 1.0 OHM 12.5W - RES1R0E
Order 'rheostat 1.0 ohm 12.5w - RES1R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RES1R0E-ND.
RHEOSTAT 1.0 OHM 12.5W - RES1R0
Order 'rheostat 1.0 ohm 12.5w - RES1R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RES1R0-ND.
RHEOSTAT 10 OHM 25W - RHS10RE
Order 'rheostat 10 ohm 25w - RHS10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RHS10RE-ND.
RHEOSTAT 10 OHM 25W - RHS10R
Order 'rheostat 10 ohm 25w - RHS10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RHS10R-ND.
RHEOSTAT 1.0 OHM 25W - RHS1R0E
Order 'rheostat 1.0 ohm 25w - RHS1R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RHS1R0E-ND.
RHEOSTAT 1.0 OHM 25W - RHS1R0
Order 'rheostat 1.0 ohm 25w - RHS1R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RHS1R0-ND.
RHEOSTAT 1.0 OHM 50W - RJS1R0E
Order 'rheostat 1.0 ohm 50w - RJS1R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RJS1R0E-ND.
RHEOSTAT 1.0 OHM 50W - RJS1R0
Order 'rheostat 1.0 ohm 50w - RJS1R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RJS1R0-ND.
RHEOSTAT 10 OHM 12.5W - RH-0012H2100-D
Order 'rheostat 10 ohm 12.5w - RH-0012H2100-D' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH1210-ND.
RHEOSTAT 1.0 OHM 12.5W - RH-0012H1100-D
Order 'rheostat 1.0 ohm 12.5w - RH-0012H1100-D' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH121.0-ND.
RHEOSTAT 10 OHM 25W - RH-0025H2100
Order 'rheostat 10 ohm 25w - RH-0025H2100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH2510-ND.
RHEOSTAT 1.0 OHM 25W - RH-0025H1100
Order 'rheostat 1.0 ohm 25w - RH-0025H1100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH251.0-ND.
RHEOSTAT 1.0 OHM 50W - RH-0053H1100
Order 'rheostat 1.0 ohm 50w - RH-0053H1100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH501.0-ND.
Send this link via E-Mail
Help With This Screen