Memcor-Truohm 2.50K Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0050H4250
RHEOSTAT 2.5K OHM 50W - RH-0050H4250 - Potentiometers, Variable Resistors
| Digi-Key Part Number | MRH502.5K-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RH-0050H4250 | |||
| Description | RHEOSTAT 2.5K OHM 50W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Memcor-Truohm 2.50K Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0050H4250
| Technical/Catalog Information | RH-0050H4250 |
| Vendor | Memcor-Truohm |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 2.50K |
| Power (Watts) | 50W |
| Features | Open Frame |
| Actuator Length | - |
| Actuator Diameter | - |
| Rotation | - |
| Termination Style | - |
| Resistive Material | * |
| Torque | * |
| Voltage - Working (Calculated) | * |
| Voltage - Rated | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RH 0050H4250 RH0050H4250 MRH502 5K ND MRH5025KND MRH502.5K |
RHEOSTAT 2.5K OHM 50W - RH-0050H4250 (MRH502.5K-ND) - Potentiometers, Variable Resistors
Related parts Memcor-Truohm 2.50K Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0050H4250Memcor-Truohm 2.50K Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0050H4250
Order 'rheostat 2.5k ohm 50w - RH-0050H4250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH502.5K-ND.
Memcor-Truohm 0.50 Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0053H0500
Order 'rheostat 0.50 ohm 50w - RH-0053H0500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH500.5-ND.
Memcor-Truohm 10.0K Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0051H5100
Order 'rheostat 10.0k ohm 50w - RH-0051H5100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH5010K-ND.
Memcor-Truohm 1.00K Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0050H4100
Order 'rheostat 1.0k ohm 50w - RH-0050H4100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH501.0K-ND.
Memcor-Truohm 1.00 Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0053H1100
Order 'rheostat 1.0 ohm 50w - RH-0053H1100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH501.0-ND.
Memcor-Truohm 125 Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0050H3125
Order 'rheostat 125 ohm 50w - RH-0050H3125' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH50125-ND.
Memcor-Truohm 150 Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0050H3150
Order 'rheostat 150 ohm 50w - RH-0050H3150' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH50150-ND.
Memcor-Truohm 225 Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0050H3225
Order 'rheostat 225 ohm 50w - RH-0050H3225' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH50225-ND.
Memcor-Truohm 35.0 Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0050H2350
Order 'rheostat 35 ohm 50w - RH-0050H2350' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH5035-ND.
Memcor-Truohm 500 Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0050H3500
Order 'rheostat 500 ohm 50w - RH-0050H3500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH50500-ND.
Memcor-Truohm 5.00K Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0051H4500
Order 'rheostat 5.0k ohm 50w - RH-0051H4500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH505.0K-ND.
Memcor-Truohm 50.0 Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0050H2500
Order 'rheostat 50 ohm 50w - RH-0050H2500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH5050-ND.
Memcor-Truohm 6.0 Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0053H1600
Order 'rheostat 6.0 ohm 50w - RH-0053H1600' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH506.0-ND.
Memcor-Truohm 2.50K Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0026H4250
Order 'rheostat 2.5k ohm 25w - RH-0026H4250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH252.5K-ND.
Memcor-Truohm 100 Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0012H3100
Order 'rheostat 100 ohm 12.5w - RH-0012H3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH12100-ND.
Options for Memcor-Truohm 2.50K Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0050H4250
Send this link via E-Mail
Help With This Screen
