Memcor-Truohm 6.0 Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0014H1600
RHEOSTAT 6.0 OHM 12.5W - RH-0014H1600
| Digi-Key Part Number | MRH126.0-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RH-0014H1600 | |||
| Description | RHEOSTAT 6.0 OHM 12.5W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Memcor-Truohm 6.0 Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0014H1600
| Technical/Catalog Information | RH-0014H1600 |
| Vendor | Memcor-Truohm |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 6.0 |
| Power (Watts) | 12.5W |
| Features | Open Frame |
| Actuator Length | - |
| Actuator Diameter | - |
| Rotation | - |
| Termination Style | - |
| Resistive Material | * |
| Torque | * |
| Voltage - Working (Calculated) | * |
| Voltage - Rated | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RH 0014H1600 RH0014H1600 MRH126 0 ND MRH1260ND MRH126.0 |
RHEOSTAT 6.0 OHM 12.5W - RH-0014H1600 (MRH126.0-ND)
Related parts Memcor-Truohm 6.0 Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0014H1600Memcor-Truohm 6.0 Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0014H1600
Order 'rheostat 6.0 ohm 12.5w - RH-0014H1600' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH126.0-ND.
Memcor-Truohm 6.0 Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0025H1600
Order 'rheostat 6.0 ohm 25w - RH-0025H1600' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH256.0-ND.
Memcor-Truohm 6.0 Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0053H1600
Order 'rheostat 6.0 ohm 50w - RH-0053H1600' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH506.0-ND.
Memcor-Truohm 100 Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0012H3100
Order 'rheostat 100 ohm 12.5w - RH-0012H3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH12100-ND.
Memcor-Truohm 1.00K Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0012H4100
Order 'rheostat 1.0k ohm 12.5w - RH-0012H4100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH121.0K-ND.
Memcor-Truohm 10.0 Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0012H2100-D
Order 'rheostat 10 ohm 12.5w - RH-0012H2100-D' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH1210-ND.
Memcor-Truohm 1.00 Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0012H1100-D
Order 'rheostat 1.0 ohm 12.5w - RH-0012H1100-D' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH121.0-ND.
Memcor-Truohm 125 Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0012H3125
Order 'rheostat 125 ohm 12.5w - RH-0012H3125' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH12125-ND.
Memcor-Truohm 1.50K Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0012H4150
Order 'rheostat 1.5k ohm 12.5w - RH-0012H4150' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH121.5K-ND.
Memcor-Truohm 15.0 Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0012H2150-D
Order 'rheostat 15 ohm 12.5w - RH-0012H2150-D' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH1215-ND.
Memcor-Truohm 175 Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0012H3175
Order 'rheostat 175 ohm 12.5w - RH-0012H3175' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH12175-ND.
Memcor-Truohm 2.0 Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0012H1200
Order 'rheostat 2.0 ohm 12.5w - RH-0012H1200' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH122.0-ND.
Memcor-Truohm 250 Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0012H3250
Order 'rheostat 250 ohm 12.5w - RH-0012H3250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH12250-ND.
Memcor-Truohm 25.0 Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0012H2250
Order 'rheostat 25 ohm 12.5w - RH-0012H2250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH1225-ND.
Memcor-Truohm 3.0 Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0014H1300
Order 'rheostat 3.0 ohm 12.5w - RH-0014H1300' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH123.0-ND.
Options for Memcor-Truohm 6.0 Ohm Rheostat Potentiometers, Variable Resistors Turn RH-0014H1600
Send this link via E-Mail
Help With This Screen
