Keywords:





RHEOSTAT 5.0K OHM 12.5W - RB-0013H4500 - Potentiometers, Variable Resistors

Memcor-Truohm 5.00K Ohm Rheostat Potentiometers, Variable Resistors Turn RB-0013H4500

Digi-Key Part Number MRH125.0K-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberRB-0013H4500
DescriptionRHEOSTAT 5.0K OHM 12.5W
Quantity Available Non-Stock
All prices are in USD

Purchase Memcor-Truohm 5.00K Ohm Rheostat Potentiometers, Variable Resistors Turn RB-0013H4500
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Memcor-Truohm 5.00K Ohm Rheostat Potentiometers, Variable Resistors Turn RB-0013H4500
Technical/Catalog InformationRB-0013H4500
VendorMemcor-Truohm
CategoryPotentiometers, Variable Resistors
Resistance In Ohms5.00K
Power (Watts)12.5W
FeaturesOpen Frame
Actuator Length-
Actuator Diameter-
Rotation-
Termination Style-
Resistive Material*
Torque*
Voltage - Working (Calculated)*
Voltage - Rated *
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RB 0013H4500
RB0013H4500
MRH125 0K ND
MRH1250KND
MRH125.0K


Image of RHEOSTAT 5.0K OHM 12.5W - RB-0013H4500

RHEOSTAT 5.0K OHM 12.5W - RB-0013H4500 (MRH125.0K-ND) - Potentiometers, Variable Resistors

Related parts Memcor-Truohm 5.00K Ohm Rheostat Potentiometers, Variable Resistors Turn RB-0013H4500
RHEOSTAT 5.0K OHM 12.5W - RB-0013H4500
 Order 'rheostat 5.0k ohm 12.5w - RB-0013H4500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH125.0K-ND.
RHEOSTAT 10.0K OHM 12.5W - RB-0013H5100
 Order 'rheostat 10.0k ohm 12.5w - RB-0013H5100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH1210K-ND.
RHEOSTAT 2.5K OHM 12.5W - RB-0013H4250
 Order 'rheostat 2.5k ohm 12.5w - RB-0013H4250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH122.5K-ND.
RHEOSTAT 3.5K OHM 12.5W - RB-0013H4350
 Order 'rheostat 3.5k ohm 12.5w - RB-0013H4350' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH123.5K-ND.
RHEOSTAT 100 OHM 12.5W - RH-0012H3100
 Order 'rheostat 100 ohm 12.5w - RH-0012H3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH12100-ND.
RHEOSTAT 1.0K OHM 12.5W - RH-0012H4100
 Order 'rheostat 1.0k ohm 12.5w - RH-0012H4100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH121.0K-ND.
RHEOSTAT 10 OHM 12.5W - RH-0012H2100-D
 Order 'rheostat 10 ohm 12.5w - RH-0012H2100-D' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH1210-ND.
RHEOSTAT 1.0 OHM 12.5W - RH-0012H1100-D
 Order 'rheostat 1.0 ohm 12.5w - RH-0012H1100-D' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH121.0-ND.
RHEOSTAT 125 OHM 12.5W - RH-0012H3125
 Order 'rheostat 125 ohm 12.5w - RH-0012H3125' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH12125-ND.
RHEOSTAT 1.5K OHM 12.5W - RH-0012H4150
 Order 'rheostat 1.5k ohm 12.5w - RH-0012H4150' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH121.5K-ND.
RHEOSTAT 15 OHM 12.5W - RH-0012H2150-D
 Order 'rheostat 15 ohm 12.5w - RH-0012H2150-D' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH1215-ND.
RHEOSTAT 175 OHM 12.5W - RH-0012H3175
 Order 'rheostat 175 ohm 12.5w - RH-0012H3175' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH12175-ND.
RHEOSTAT 2.0 OHM 12.5W - RH-0012H1200
 Order 'rheostat 2.0 ohm 12.5w - RH-0012H1200' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH122.0-ND.
RHEOSTAT 250 OHM 12.5W - RH-0012H3250
 Order 'rheostat 250 ohm 12.5w - RH-0012H3250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH12250-ND.
RHEOSTAT 25 OHM 12.5W - RH-0012H2250
 Order 'rheostat 25 ohm 12.5w - RH-0012H2250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH1225-ND.

Options for Memcor-Truohm 5.00K Ohm Rheostat Potentiometers, Variable Resistors Turn RB-0013H4500
Send this link via E-Mail
Help With This Screen

RHEOSTAT 5.0K OHM 12.5W - RB-0013H4500
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RHEOSTAT 350 OHM 25W - RHS350E Next: RHEOSTAT 5.0K OHM 12.5W - RES5K0
RHEOSTAT 5.0K OHM 12.5W - RB-0013H4500