KIT POTENTIOMETER 3MM SMD 3 TT - Q227250 - Kits
| Digi-Key Part Number | P1S-KIT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | Q227250 | |||
| Description | KIT POTENTIOMETER 3MM SMD 3 TT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | Q227250 |
| Vendor | Panasonic - ECG (VA) |
| Category | Kits |
| Kit Type | 0.15W, 3mm Square, Cermet, Single-Turn |
| Values | 120 pcs - 10 ea of 200 ~ 1.00M |
| Packaging | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
Q227250 Q227250 P1S KIT ND P1SKITND P1S-KIT |
KIT POTENTIOMETER 3MM SMD 3 TT - Q227250 (P1S-KIT-ND) - Kits
Related parts Kits :KIT POTENTIOMETER 3MM SMD 3 TT - Q227250
Order 'kit potentiometer 3mm smd 3 tt - Q227250' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1S-KIT-ND.
KIT POTENTIOMETER 4MM SMD 3 TT - Q227262
Order 'kit potentiometer 4mm smd 3 tt - Q227262' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1D-KIT-ND.
KIT POTENTIOMETER 4MM SMD 3 TT - Q227291
Order 'kit potentiometer 4mm smd 3 tt - Q227291' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1E-KIT-ND.
KIT POTENTIOMETER 3MM SEALED SMD - Q227224
Order 'kit potentiometer 3mm sealed smd - Q227224' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P7J-KIT-ND.
POT 1.0K OHM 3MM SMD 3 TT - EVM-1SSX50B13
Order 'pot 1.0k ohm 3mm smd 3 tt - EVM-1SSX50B13' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1S102CT-ND.
POT 10K OHM 3MM SMD 3 TT - EVM-1SSX50B14
Order 'pot 10k ohm 3mm smd 3 tt - EVM-1SSX50B14' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1S103CT-ND.
POT 100K OHM 3MM SMD 3 TT - EVM-1SSX50B15
Order 'pot 100k ohm 3mm smd 3 tt - EVM-1SSX50B15' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1S104CT-ND.
POT 1.0M OHM 3MM SMD 3 TT - EVM-1SSX50B16
Order 'pot 1.0m ohm 3mm smd 3 tt - EVM-1SSX50B16' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1S105CT-ND.
POT 200 OHM 3MM SMD 3 TT - EVM-1SSX50B22
Order 'pot 200 ohm 3mm smd 3 tt - EVM-1SSX50B22' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1S201CT-ND.
POT 2.0K OHM 3MM SMD 3 TT - EVM-1SSX50B23
Order 'pot 2.0k ohm 3mm smd 3 tt - EVM-1SSX50B23' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1S202CT-ND.
POT 20K OHM 3MM SMD 3 TT - EVM-1SSX50B24
Order 'pot 20k ohm 3mm smd 3 tt - EVM-1SSX50B24' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1S203CT-ND.
POT 200K OHM 3MM SMD 3 TT - EVM-1SSX50B25
Order 'pot 200k ohm 3mm smd 3 tt - EVM-1SSX50B25' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1S204CT-ND.
POT 500 OHM 3MM SMD 3 TT - EVM-1SSX50B52
Order 'pot 500 ohm 3mm smd 3 tt - EVM-1SSX50B52' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1S501CT-ND.
POT 5.0K OHM 3MM SMD 3 TT - EVM-1SSX50B53
Order 'pot 5.0k ohm 3mm smd 3 tt - EVM-1SSX50B53' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1S502CT-ND.
POT 50K OHM 3MM SMD 3 TT - EVM-1SSX50B54
Order 'pot 50k ohm 3mm smd 3 tt - EVM-1SSX50B54' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1S503CT-ND.
Send this link via E-Mail
Help With This Screen
