KIT POTENTIOMETER 4MM SMD 3 TT - Q227291 - Kits
| Digi-Key Part Number | P1E-KIT-ND |
1 |
43.95000 |
Extended Price
43.95 |
| Manufacturer Part Number | Q227291 | |||
| Description | KIT POTENTIOMETER 4MM SMD 3 TT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | Q227291 |
| Vendor | Panasonic - ECG (VA) |
| Category | Kits |
| Kit Type | 1/5W (0.2W), 4mm Square, Cermet, Single-Turn |
| Values | 130 pcs - 10 ea of 100 ~ 1.00M |
| Packaging | Plastic Box with Bin Guide |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
Q227291 Q227291 P1E KIT ND P1EKITND P1E-KIT |
KIT POTENTIOMETER 4MM SMD 3 TT - Q227291 (P1E-KIT-ND) - Kits
Related parts Kits :KIT POTENTIOMETER 4MM SMD 3 TT - Q227291
Order 'kit potentiometer 4mm smd 3 tt - Q227291' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1E-KIT-ND.
KIT POTENTIOMETER 4MM SMD 3 TT - Q227262
Order 'kit potentiometer 4mm smd 3 tt - Q227262' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1D-KIT-ND.
KIT POTENTIOMETER 4MM SMD 2INLN - Q227305
Order 'kit potentiometer 4mm smd 2inln - Q227305' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1G-KIT-ND.
KIT POTENTIOMETER 3MM SMD 3 TT - Q227250
Order 'kit potentiometer 3mm smd 3 tt - Q227250' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1S-KIT-ND.
POT 100 OHM 4MM SMD 3 TT - EVM-1DSX30B12
Order 'pot 100 ohm 4mm smd 3 tt - EVM-1DSX30B12' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1D101CT-ND.
POT 1.0K OHM 4MM SMD 3 TT - EVM-1DSX30B13
Order 'pot 1.0k ohm 4mm smd 3 tt - EVM-1DSX30B13' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1D102CT-ND.
POT 10K OHM 4MM SMD 3 TT - EVM-1DSX30B14
Order 'pot 10k ohm 4mm smd 3 tt - EVM-1DSX30B14' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1D103CT-ND.
POT 100K OHM 4MM SMD 3 TT - EVM-1DSX30B15
Order 'pot 100k ohm 4mm smd 3 tt - EVM-1DSX30B15' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1D104CT-ND.
POT 1.0M OHM 4MM SMD 3 TT - EVM-1DSX30B16
Order 'pot 1.0m ohm 4mm smd 3 tt - EVM-1DSX30B16' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1D105CT-ND.
POT 200 OHM 4MM SMD 3 TT - EVM-1DSX30B22
Order 'pot 200 ohm 4mm smd 3 tt - EVM-1DSX30B22' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1D201CT-ND.
POT 2.0K OHM 4MM SMD 3 TT - EVM-1DSX30B23
Order 'pot 2.0k ohm 4mm smd 3 tt - EVM-1DSX30B23' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1D202CT-ND.
POT 20K OHM 4MM SMD 3 TT - EVM-1DSX30B24
Order 'pot 20k ohm 4mm smd 3 tt - EVM-1DSX30B24' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1D203CT-ND.
POT 200K OHM 4MM SMD 3 TT - EVM-1DSX30B25
Order 'pot 200k ohm 4mm smd 3 tt - EVM-1DSX30B25' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1D204CT-ND.
POT 500 OHM 4MM SMD 3 TT - EVM-1DSX30B52
Order 'pot 500 ohm 4mm smd 3 tt - EVM-1DSX30B52' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1D501CT-ND.
POT 5.0K OHM 4MM SMD 3 TT - EVM-1DSX30B53
Order 'pot 5.0k ohm 4mm smd 3 tt - EVM-1DSX30B53' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1D502CT-ND.
Send this link via E-Mail
Help With This Screen
