KIT TRIM POT 3329W SER 14 VALUES - Q23662
| Digi-Key Part Number | 3329W-KIT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | Q23662 | |||
| Description | KIT TRIM POT 3329W SER 14 VALUES | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | Q23662 |
| Vendor | Bourns Inc. (VA) |
| Category | Kits |
| Kit Type | 1/2W (0.5W), 1/4" Round, Cermet, Single-Turn |
| Values | 70 pcs - 5 ea of 50 ~ 1.00M |
| Packaging | Notebook |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
Q23662 Q23662 3329W KIT ND 3329WKITND 3329W-KIT |
Q23662 Specification Sheet
KIT TRIM POT 3329W SER 14 VALUES - Q23662 (3329W-KIT-ND)
Related parts :KIT TRIM POT 3329W SER 14 VALUES - Q23662
Order 'kit trim pot 3329w ser 14 values - Q23662' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3329W-KIT-ND.
KIT TRIM POT 3329H SER 14 VALUES - Q23660
Order 'kit trim pot 3329h ser 14 values - Q23660' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3329H-KIT-ND.
KIT TRIM POT 3329P SER 14 VALUES - Q23657
Order 'kit trim pot 3329p ser 14 values - Q23657' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3329P-KIT-ND.
KIT TRIM POT 3329S SER 14 VALUES - Q23661
Order 'kit trim pot 3329s ser 14 values - Q23661' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3329S-KIT-ND.
KIT TRIM POT 3329X SER 14 VALUES - Q23665
Order 'kit trim pot 3329x ser 14 values - Q23665' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3329X-KIT-ND.
KIT TRIM POT 3339P SER 14 VALUES - Q23672
Order 'kit trim pot 3339p ser 14 values - Q23672' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3339P-KIT-ND.
KIT TRIM POT 3339W SER 14 VALUES - Q23670
Order 'kit trim pot 3339w ser 14 values - Q23670' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3339W-KIT-ND.
KIT TRIM POT 3362H SER 14 VALUES - Q23597
Order 'kit trim pot 3362h ser 14 values - Q23597' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3362H-KIT-ND.
KIT TRIM POT 3362M SER 14 VALUES - Q23604
Order 'kit trim pot 3362m ser 14 values - Q23604' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3362M-KIT-ND.
KIT TRIM POT 3362R SER 14 VALUES - Q23605
Order 'kit trim pot 3362r ser 14 values - Q23605' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3362R-KIT-ND.
KIT TRIM POT 3362U SER 14 VALUES - Q23610
Order 'kit trim pot 3362u ser 14 values - Q23610' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3362U-KIT-ND.
KIT TRIM POT 3362X SER 14 VALUES - Q23612
Order 'kit trim pot 3362x ser 14 values - Q23612' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3362X-KIT-ND.
KIT TRIM POT 3006P SER 15 VALUES - Q23466
Order 'kit trim pot 3006p ser 15 values - Q23466' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3006P-KIT-ND.
KIT TRIM POT 3252 SER 18 VALUES - Q23582
Order 'kit trim pot 3252 ser 18 values - Q23582' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3252-KIT-ND.
KIT TRIM POT 3266W SER 18 VALUES - Q23586
Order 'kit trim pot 3266w ser 18 values - Q23586' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3266W-KIT-ND.
Send this link via E-Mail
Help With This Screen
