Keywords:





KIT TRIM POT 3316K SER 13 VALUES - Q23639 - Kits

Bourns Inc. (VA) 1/10W (0.1W), 6mm Round, Carbon, Single-Turn Potentiometer Kit 130 pcs - 10 ea of 100 ~ 1.00M Q23639

Digi-Key Part Number 3316K-KIT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberQ23639
DescriptionKIT TRIM POT 3316K SER 13 VALUES
Quantity Available Non-Stock
All prices are in USD

Purchase Bourns Inc. (VA) 1/10W (0.1W), 6mm Round, Carbon, Single-Turn Potentiometer Kit 130 pcs - 10 ea of 100 ~ 1.00M Q23639
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Bourns Inc. (VA) 1/10W (0.1W), 6mm Round, Carbon, Single-Turn Potentiometer Kit 130 pcs - 10 ea of 100 ~ 1.00M Q23639
Technical/Catalog InformationQ23639
VendorBourns Inc. (VA)
CategoryKits
Kit Type1/10W (0.1W), 6mm Round, Carbon, Single-Turn
Values130 pcs - 10 ea of 100 ~ 1.00M
Packaging-
Other Names Q23639
Q23639
3316K KIT ND
3316KKITND
3316K-KIT

Q23639 Specification Sheet

Image of KIT TRIM POT 3316K SER 13 VALUES - Q23639

KIT TRIM POT 3316K SER 13 VALUES - Q23639 (3316K-KIT-ND) - Kits

Related parts Bourns Inc. (VA) 1/10W (0.1W), 6mm Round, Carbon, Single-Turn Potentiometer Kit 130 pcs - 10 ea of 100 ~ 1.00M Q23639
KIT TRIM POT 3316K SER 13 VALUES - Q23639
 Order 'kit trim pot 3316k ser 13 values - Q23639' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3316K-KIT-ND.
KIT TRIM POT 3316F SER 13 VALUES - Q23634
 Order 'kit trim pot 3316f ser 13 values - Q23634' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3316F-KIT-ND.
KIT TRIM POT 3316P SER 13 VALUES - Q23645
 Order 'kit trim pot 3316p ser 13 values - Q23645' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3316P-KIT-ND.
KIT TRIM POT 3316W SER 13 VALUES - Q23647
 Order 'kit trim pot 3316w ser 13 values - Q23647' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3316W-KIT-ND.
KIT TRIM POT 3006P SER 15 VALUES - Q23466
 Order 'kit trim pot 3006p ser 15 values - Q23466' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3006P-KIT-ND.
KIT TRIM POT 3252 SER 18 VALUES - Q23582
 Order 'kit trim pot 3252 ser 18 values - Q23582' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3252-KIT-ND.
KIT TRIM POT 3266W SER 18 VALUES - Q23586
 Order 'kit trim pot 3266w ser 18 values - Q23586' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3266W-KIT-ND.
KIT TRIM POT 3266X SER 18 VALUE - Q23596
 Order 'kit trim pot 3266x ser 18 value - Q23596' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3266X-KIT-ND.
KIT TRIM POT 3296P SER 15 VALUES - Q23518
 Order 'kit trim pot 3296p ser 15 values - Q23518' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3296P-KIT-ND.
KIT TRIM POT 3296W SER 15 VALUES - Q23530
 Order 'kit trim pot 3296w ser 15 values - Q23530' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3296W-KIT-ND.
KIT TRIM POT 3296X SER 15 VALUES - Q23559
 Order 'kit trim pot 3296x ser 15 values - Q23559' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3296X-KIT-ND.
KIT TRIM POT 3296Y SER 15 VALUES - Q23560
 Order 'kit trim pot 3296y ser 15 values - Q23560' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3296Y-KIT-ND.
KIT TRIM POT 3296Z SER 15 VALUES - Q23568
 Order 'kit trim pot 3296z ser 15 values - Q23568' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3296Z-KIT-ND.
KIT TRIM POT 3309 SER 18 VALUES - Q23616
 Order 'kit trim pot 3309 ser 18 values - Q23616' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3309-KIT-ND.
KIT TRIM POT 3329H SER 14 VALUES - Q23660
 Order 'kit trim pot 3329h ser 14 values - Q23660' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3329H-KIT-ND.

Options for Bourns Inc. (VA) 1/10W (0.1W), 6mm Round, Carbon, Single-Turn Potentiometer Kit 130 pcs - 10 ea of 100 ~ 1.00M Q23639
Send this link via E-Mail
Help With This Screen

KIT TRIM POT 3316K SER 13 VALUES - Q23639
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: KIT TRIM POT 3316F SER 13 VALUES - Q23634 Next: KIT TRIM POT 3316P SER 13 VALUES - Q23645
KIT TRIM POT 3316K SER 13 VALUES - Q23639