KIT TRIM POT 3296W SER 15 VALUES - Q23530 - Kits
| Digi-Key Part Number | 3296W-KIT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | Q23530 | |||
| Description | KIT TRIM POT 3296W SER 15 VALUES | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | Q23530 |
| Vendor | Bourns Inc. (VA) |
| Category | Kits |
| Kit Type | 1/2W (0.50W), 3/8" Square, Cermet, 25-Turn |
| Values | 75 pcs - 5 ea of 10 ~ 2.00M |
| Packaging | Notebook |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
Q23530 Q23530 3296W KIT ND 3296WKITND 3296W-KIT |
Q23530 Specification Sheet
KIT TRIM POT 3296W SER 15 VALUES - Q23530 (3296W-KIT-ND) - Kits
Related parts Kits :KIT TRIM POT 3296W SER 15 VALUES - Q23530
Order 'kit trim pot 3296w ser 15 values - Q23530' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3296W-KIT-ND.
KIT TRIM POT 3006P SER 15 VALUES - Q23466
Order 'kit trim pot 3006p ser 15 values - Q23466' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3006P-KIT-ND.
KIT TRIM POT 3296P SER 15 VALUES - Q23518
Order 'kit trim pot 3296p ser 15 values - Q23518' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3296P-KIT-ND.
KIT TRIM POT 3296X SER 15 VALUES - Q23559
Order 'kit trim pot 3296x ser 15 values - Q23559' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3296X-KIT-ND.
KIT TRIM POT 3296Y SER 15 VALUES - Q23560
Order 'kit trim pot 3296y ser 15 values - Q23560' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3296Y-KIT-ND.
KIT TRIM POT 3296Z SER 15 VALUES - Q23568
Order 'kit trim pot 3296z ser 15 values - Q23568' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3296Z-KIT-ND.
KIT TRIM POT 3352E SER 15 VALUES - Q23715
Order 'kit trim pot 3352e ser 15 values - Q23715' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3352E-KIT-ND.
KIT TRIM POT 3352H SER 15 VALUES - Q23717
Order 'kit trim pot 3352h ser 15 values - Q23717' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3352H-KIT-ND.
KIT TRIM POT 3352P SER 15 VALUES - Q23721
Order 'kit trim pot 3352p ser 15 values - Q23721' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3352P-KIT-ND.
KIT TRIM POT 3352T SER 15 VALUES - Q23723
Order 'kit trim pot 3352t ser 15 values - Q23723' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3352T-KIT-ND.
KIT TRIM POT 3352W SER 15 VALUES - Q23724
Order 'kit trim pot 3352w ser 15 values - Q23724' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3352W-KIT-ND.
KIT TRIM POT 3386C SER 15 VALUES - Q23574
Order 'kit trim pot 3386c ser 15 values - Q23574' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3386C-KIT-ND.
KIT TRIM POT 3386F SER 15 VALUES - Q23575
Order 'kit trim pot 3386f ser 15 values - Q23575' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3386F-KIT-ND.
KIT TRIM POT 3386P SER 15 VALUES - Q23577
Order 'kit trim pot 3386p ser 15 values - Q23577' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3386P-KIT-ND.
KIT TRIM POT 3386R SER 15 VALUES - Q23578
Order 'kit trim pot 3386r ser 15 values - Q23578' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3386R-KIT-ND.
Send this link via E-Mail
Help With This Screen
