KIT 270 SERIES LIN W SW 8 VALUES - Q652415
| Digi-Key Part Number | 270-A-KIT-ND |
1 |
109.95000 |
Extended Price
109.95 |
| Manufacturer Part Number | Q652415 | |||
| Description | KIT 270 SERIES LIN W SW 8 VALUES | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q652415 |
| Vendor | CTS Corp. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance Value(s) | 500 Ohm ~ 1 MOhm |
| Type | Carbon |
| Resistance Tolerance | ±20% |
| Power | 250.00 mW [Max] |
| Has Digi-Reel | Not TR |
| T073 Catalog Page | 2108 [Nom] |
| Other Names |
Q652415 Q652415 270 A KIT ND 270AKITND 270-A-KIT |
KIT 270 SERIES LIN W SW 8 VALUES - Q652415 (270-A-KIT-ND)
Related parts :KIT 270 SERIES LIN W SW 8 VALUES - Q652415
Order 'kit 270 series lin w sw 8 values - Q652415' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 270-A-KIT-ND.
KIT 270 SERIES LOG W SW 8 VALUES - Q653103
Order 'kit 270 series log w sw 8 values - Q653103' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 270-C-KIT-ND.
KIT 270 SERIES LIN TAP 8 VALUES - Q653056
Order 'kit 270 series lin tap 8 values - Q653056' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 270-B-KIT-ND.
KIT 270 SERIES LOG TAP 8 VALUES - Q655519
Order 'kit 270 series log tap 8 values - Q655519' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 270-D-KIT-ND.
KIT 201 SERIES TOPADJ 13 VALUES - Q656225
Order 'kit 201 series topadj 13 values - Q656225' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 201U-KIT-ND.
KIT 201 SERIES SIDEADJ 13 VALUES - Q656235
Order 'kit 201 series sideadj 13 values - Q656235' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 201X-KIT-ND.
KIT 262 SERIES TOPADJ 11 VALUES - Q656346
Order 'kit 262 series topadj 11 values - Q656346' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number U262-KIT-ND.
KIT 262 SERIES SIDEADJ 11 VALUES - Q656436
Order 'kit 262 series sideadj 11 values - Q656436' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number X262-KIT-ND.
KIT POT 026 SERIES 5 W 7 VALUES - Q656163
Order 'kit pot 026 series 5 w 7 values - Q656163' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 26-KIT-ND.
KIT POT 296 SER TOPADJ 11 VALUE - Q656135
Order 'kit pot 296 ser topadj 11 value - Q656135' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 296U-KIT-ND.
KIT POT 296 SER SIDEADJ 11 VALUE - Q656146
Order 'kit pot 296 ser sideadj 11 value - Q656146' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 296X-KIT-ND.
KIT RES DUAL 4 VALUES 5 EA 766 - Q1046156
Order 'kit res dual 4 values 5 ea 766 - Q1046156' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 766-DUAL-KIT-ND.
KIT RES DUAL 4 VALUES 5 EA 767 - Q1044495
Order 'kit res dual 4 values 5 ea 767 - Q1044495' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 767-DUAL-KIT-ND.
KIT RES DUAL 4 VALUES 5 EA 768 - Q1054469
Order 'kit res dual 4 values 5 ea 768 - Q1054469' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 768-DUAL-KIT-ND.
INDUCTOR KIT 1008 SERIES 270 PC - 1008KIT
Order 'inductor kit 1008 series 270 pc - 1008KIT' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1008KIT-ND.
Send this link via E-Mail
Help With This Screen