POT JOYSTICK 10K OHM W/SWITCH - 252A103B60NB - Potentiometers, Variable Resistors
| Digi-Key Part Number | 252A103B60NB-ND |
1 10 50 100 250 500 1000 |
6.09000 5.65500 5.53000 4.43000 3.54000 2.83000 2.27000 |
Extended Price
6.09 56.55 276.50 443.00 885.00 1415.00 2270.00 |
| Manufacturer Part Number | 252A103B60NB | |||
| Description | POT JOYSTICK 10K OHM W/SWITCH | |||
| Quantity Available | 358 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 252A103B60NB |
| Vendor | CTS Corp. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 10.00 kOhms [Typ] |
| Resistance Tolerance | ±20% |
| Special Features | Switch |
| Power | 3 mW @ 70 °C |
| Power | 10 mW @ 50 °C |
| Rotation | 60.0° [Nom] |
| Packaging | Bulk |
| Has Digi-Reel | Not TR |
| Insulation Resistance | 100 MOhms [Typ] |
| T073 Catalog Page | 1744 [Nom] |
| Taper | Linear |
| Voltage | 50.000 VAC [Max] |
| Voltage | 5.000 VDC [Max] |
| Life Expectancy (Cycles) | 100000 [Nom] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
252A103B60NB 252A103B60NB |
252A103B60NB Specification Sheet
POT JOYSTICK 10K OHM W/SWITCH - 252A103B60NB (252A103B60NB-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:POT JOYSTICK 10K OHM W/SWITCH - 252A103B60NB
Order 'pot joystick 10k ohm w/switch - 252A103B60NB' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 252A103B60NB-ND.
POT JOYSTICK 10K OHM W/SWITCH - 252A103A40NB
Order 'pot joystick 10k ohm w/switch - 252A103A40NB' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 252A103A40NB-ND.
POT JOYSTICK 10K OHM W/SWITCH - 252A103A40TB
Order 'pot joystick 10k ohm w/switch - 252A103A40TB' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 252A103A40TB-ND.
POT JOYSTICK 10K OHM W/SWITCH - 252A103A50NB
Order 'pot joystick 10k ohm w/switch - 252A103A50NB' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 252A103A50NB-ND.
POT JOYSTICK 10K OHM W/SWITCH - 252A103A50TB
Order 'pot joystick 10k ohm w/switch - 252A103A50TB' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 252A103A50TB-ND.
POT JOYSTICK 10K OHM W/SWITCH - 252A103A60NB
Order 'pot joystick 10k ohm w/switch - 252A103A60NB' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 252A103A60NB-ND.
POT JOYSTICK 10K OHM W/SWITCH - 252A103A60TB
Order 'pot joystick 10k ohm w/switch - 252A103A60TB' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 252A103A60TB-ND.
POT JOYSTICK 10K OHM W/SWITCH - 252A103B40NB
Order 'pot joystick 10k ohm w/switch - 252A103B40NB' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 252A103B40NB-ND.
POT JOYSTICK 10K OHM W/SWITCH - 252A103B40TB
Order 'pot joystick 10k ohm w/switch - 252A103B40TB' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 252A103B40TB-ND.
POT JOYSTICK 10K OHM W/SWITCH - 252A103B50NB
Order 'pot joystick 10k ohm w/switch - 252A103B50NB' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 252A103B50NB-ND.
POT JOYSTICK 10K OHM W/SWITCH - 252A103B50TB
Order 'pot joystick 10k ohm w/switch - 252A103B50TB' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 252A103B50TB-ND.
POT JOYSTICK 10K OHM W/SWITCH - 252A103B60TB
Order 'pot joystick 10k ohm w/switch - 252A103B60TB' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 252A103B60TB-ND.
POT JOYSTICK 10K OHM W/SWITCH - 252B103A40NB
Order 'pot joystick 10k ohm w/switch - 252B103A40NB' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 252B103A40NB-ND.
POT JOYSTICK 10K OHM W/SWITCH - 252B103A40TB
Order 'pot joystick 10k ohm w/switch - 252B103A40TB' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 252B103A40TB-ND.
POT JOYSTICK 10K OHM W/SWITCH - 252B103A50NB
Order 'pot joystick 10k ohm w/switch - 252B103A50NB' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 252B103A50NB-ND.
Send this link via E-Mail
Help With This Screen