POT 5K OHM THUMBWHEEL AUDIO - EVL-HFKA01A53 - Potentiometers, Variable Resistors
| Digi-Key Part Number | P4E3502-ND |
1 10 100 1000 5000 10000 25000 |
2.32000 1.93200 1.44900 1.06904 .96600 .90160 .83720 |
Extended Price
2.32 19.32 144.90 1069.04 4830.00 9016.00 20930.00 |
| Manufacturer Part Number | EVL-HFKA01A53 | |||
| Description | POT 5K OHM THUMBWHEEL AUDIO | |||
| Quantity Available | 709 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EVL-HFKA01A53 |
| Vendor | Panasonic - ECG |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 5.00K |
| Power (Watts) | 0.01W |
| Number of Turns | Single |
| Adjustment Type | Top Adjustment |
| Tolerance | ±20% |
| Mounting Type | Through Hole |
| Package / Case | Round - 0.504" Dia x 0.157" H (12.80mm x 4.00mm) |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EVL HFKA01A53 EVLHFKA01A53 P4E3502 ND P4E3502ND P4E3502 |
EVL-HFKA01A53 Specification Sheet
POT 5K OHM THUMBWHEEL AUDIO - EVL-HFKA01A53 (P4E3502-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :POT 5K OHM THUMBWHEEL AUDIO - EVL-HFKA01A53
Order 'pot 5k ohm thumbwheel audio - EVL-HFKA01A53' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4E3502-ND.
POT 5K OHM THUMBWHEEL AUDIO - EVL-HFAA01A53
Order 'pot 5k ohm thumbwheel audio - EVL-HFAA01A53' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4A9502-ND.
POT 5K OHM THUMBWHEEL AUDIO - EVL-HFAA06A53
Order 'pot 5k ohm thumbwheel audio - EVL-HFAA06A53' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4C1502-ND.
POT 10K OHM THUMBWHEEL AUDIO - EVL-HFAA01A14
Order 'pot 10k ohm thumbwheel audio - EVL-HFAA01A14' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4A9103-ND.
POT 20K OHM THUMBWHEEL AUDIO - EVL-HFAA01A24
Order 'pot 20k ohm thumbwheel audio - EVL-HFAA01A24' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4A9203-ND.
POT 50K OHM THUMBWHEEL AUDIO - EVL-HFAA01A54
Order 'pot 50k ohm thumbwheel audio - EVL-HFAA01A54' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4A9503-ND.
POT 5K OHM THUMBWHEEL LINEAR - EVL-HFAA01B53
Order 'pot 5k ohm thumbwheel linear - EVL-HFAA01B53' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4B0502-ND.
POT 10K OHM THUMBWHEEL AUDIO - EVL-HFAA06A14
Order 'pot 10k ohm thumbwheel audio - EVL-HFAA06A14' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4C1103-ND.
POT 20K OHM THUMBWHEEL AUDIO - EVL-HFAA06A24
Order 'pot 20k ohm thumbwheel audio - EVL-HFAA06A24' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4C1203-ND.
POT 50K OHM THUMBWHEEL AUDIO - EVL-HFAA06A54
Order 'pot 50k ohm thumbwheel audio - EVL-HFAA06A54' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4C1503-ND.
POT 5K OHM THUMBWHEEL LINEAR - EVL-HFAA06B53
Order 'pot 5k ohm thumbwheel linear - EVL-HFAA06B53' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4D2502-ND.
POT 10K OHM THUMBWHEEL AUDIO - EVL-HFKA01A14
Order 'pot 10k ohm thumbwheel audio - EVL-HFKA01A14' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4E3103-ND.
POT 20K OHM THUMBWHEEL AUDIO - EVL-HFKA01A24
Order 'pot 20k ohm thumbwheel audio - EVL-HFKA01A24' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4E3203-ND.
POT 50K OHM THUMBWHEEL AUDIO - EVL-HFKA01A54
Order 'pot 50k ohm thumbwheel audio - EVL-HFKA01A54' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4E3503-ND.
POT 5K OHM THUMBWHEEL LINEAR - EVL-HFKA01B53
Order 'pot 5k ohm thumbwheel linear - EVL-HFKA01B53' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4F4502-ND.
Send this link via E-Mail
Help With This Screen
