POT 500 OHM WIREWOUND 1.5W - 3600S-1-501 - Potentiometers, Variable Resistors
| Digi-Key Part Number | 3600S-1-501-ND |
50 |
54.90000 |
Extended Price
2745.00 |
| Manufacturer Part Number | 3600S-1-501 | |||
| Description | POT 500 OHM WIREWOUND 1.5W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 3600S-1-501 |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Panel Mount |
| Resistance | 500.00 Ohms [Typ] |
| Actuator Type | Clock Face |
| Resistance Tolerance | ±5% |
| Power | 1.50 W [Max] |
| Power | 2 W @ 25 °C |
| Operating Temperature | 1 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Bulk |
| Has Digi-Reel | Not TR |
| T073 Catalog Page | 0 [Nom] |
| Other Names |
3600S 1 501 3600S1501 |
POT 500 OHM WIREWOUND 1.5W - 3600S-1-501 (3600S-1-501-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:POT 500 OHM WIREWOUND 1.5W - 3600S-1-501
Order 'pot 500 ohm wirewound 1.5w - 3600S-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3600S-1-501-ND.
POT 500 OHM THUMBWHEEL CERM ST - 3352E-1-501
Order 'pot 500 ohm thumbwheel cerm st - 3352E-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3352E-501-ND.
POT 500 OHM THUMBWHEEL CERM ST - 3352H-1-501
Order 'pot 500 ohm thumbwheel cerm st - 3352H-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3352H-501-ND.
POT 500 OHM THUMBWHEEL CERM ST - 3352P-1-501
Order 'pot 500 ohm thumbwheel cerm st - 3352P-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3352P-501-ND.
POT 500 OHM THUMBWHEEL CERM ST - 3352T-1-501
Order 'pot 500 ohm thumbwheel cerm st - 3352T-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3352T-501-ND.
POT 500 OHM THUMBWHEEL CERM ST - 3352W-1-501
Order 'pot 500 ohm thumbwheel cerm st - 3352W-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3352W-501-ND.
TRIM POT 500 OHM 4MM TOP ADJUST - 3224W-1-501E
Order 'trim pot 500 ohm 4mm top adjust - 3224W-1-501E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3224W-1-501E-ND.
POT 500 OHM THUMBWHEEL CERM ST - 3352E-1-501LF
Order 'pot 500 ohm thumbwheel cerm st - 3352E-1-501LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3352E-501LF-ND.
POT 500 OHM THUMBWHEEL CERM ST - 3352H-1-501LF
Order 'pot 500 ohm thumbwheel cerm st - 3352H-1-501LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3352H-501LF-ND.
POT 500 OHM THUMBWHEEL CERM ST - 3352P-1-501LF
Order 'pot 500 ohm thumbwheel cerm st - 3352P-1-501LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3352P-501LF-ND.
POT 500 OHM THUMBWHEEL CERM ST - 3352T-1-501LF
Order 'pot 500 ohm thumbwheel cerm st - 3352T-1-501LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3352T-501LF-ND.
POT 500 OHM THUMBWHEEL CERM ST - 3352W-1-501LF
Order 'pot 500 ohm thumbwheel cerm st - 3352W-1-501LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3352W-501LF-ND.
POT 500 OHM 7/8" WW 2W - 3540S-1-501
Order 'pot 500 ohm 7/8" ww 2w - 3540S-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3540S-1-501-ND.
POT 500 OHM 3/4" RECT WW SL MT - 3005P-1-501
Order 'pot 500 ohm 3/4" rect ww sl mt - 3005P-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3005P-501-ND.
POT 500 OHM 3/4" RECT CERM MT - 3006P-1-501
Order 'pot 500 ohm 3/4" rect cerm mt - 3006P-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3006P-501-ND.
Send this link via E-Mail
Help With This Screen