POT TRIM 5K OHM 10MM VERT BLUE - X262R502B
| Digi-Key Part Number | X262R502B-ND |
1 10 100 500 1000 5000 10000 |
.51000 .47200 .42900 .33320 .27170 .22880 .18590 |
Extended Price
0.51 4.72 42.90 166.60 271.70 1144.00 1859.00 |
| Manufacturer Part Number | X262R502B | |||
| Description | POT TRIM 5K OHM 10MM VERT BLUE | |||
| Quantity Available | 15364 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | X262R502B |
| Vendor | CTS Corp. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 5.00 kOhms [Typ] |
| Trimmer Type | Single Turn |
| Resistance Tolerance | ±20% |
| Resistive Material | Conductive Plastic |
| Adjustment Type | Side Adjust |
| Power | 150 mW @ 40 °C |
| Rotation | 265.0° [Nom] |
| Shape | Round |
| Width | 9.400 mm [Typ] |
| Height | 4.240 mm [Typ] |
| Diameter | 9.3500 mm [Typ] |
| Sealing | Unsealed |
| Packaging | Bulk |
| Color | Blue |
| Has Digi-Reel | Not TR |
| T073 Catalog Page | 1744 [Nom] |
| Voltage | 350.000 V [Max] |
| Operating Temperature | 100 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
X262R502B X262R502B |
X262R502B Specification Sheet
POT TRIM 5K OHM 10MM VERT BLUE - X262R502B (X262R502B-ND)
Related parts :POT TRIM 5K OHM 10MM VERT BLUE - X262R502B
Order 'pot trim 5k ohm 10mm vert blue - X262R502B' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number X262R502B-ND.
POT TRIM 5K OHM 10MM HORIZ BLUE - U262R502B
Order 'pot trim 5k ohm 10mm horiz blue - U262R502B' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number U262R502B-ND.
POT TRIM 1K OHM 10MM VERT YEL - X262R102B
Order 'pot trim 1k ohm 10mm vert yel - X262R102B' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number X262R102B-ND.
POT TRIM 10K OHM 10MM VERT WHT - X262R103B
Order 'pot trim 10k ohm 10mm vert wht - X262R103B' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number X262R103B-ND.
POT TRIM 100K OHM 10MM VERT GRY - X262R104B
Order 'pot trim 100k ohm 10mm vert gry - X262R104B' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number X262R104B-ND.
POT TRIM 1M OHM 10MM VERT LT BL - X262R105B
Order 'pot trim 1m ohm 10mm vert lt bl - X262R105B' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number X262R105B-ND.
POT TRIM 2.5K OHM 10MM VERT RED - X262R252B
Order 'pot trim 2.5k ohm 10mm vert red - X262R252B' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number X262R252B-ND.
POT TRIM 25K OHM 10MM VERT BLACK - X262R253B
Order 'pot trim 25k ohm 10mm vert black - X262R253B' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number X262R253B-ND.
POT TRIM 250K OHM 10MM VERT VLT - X262R254B
Order 'pot trim 250k ohm 10mm vert vlt - X262R254B' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number X262R254B-ND.
POT TRIM 50K OHM 10MM VERT ORG - X262R503B
Order 'pot trim 50k ohm 10mm vert org - X262R503B' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number X262R503B-ND.
POT TRIM 500K OHM 10MM VERT BRN - X262R504B
Order 'pot trim 500k ohm 10mm vert brn - X262R504B' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number X262R504B-ND.
POT TRIM 1K OHM 10MM HORIZ YEL - U262R102B
Order 'pot trim 1k ohm 10mm horiz yel - U262R102B' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number U262R102B-ND.
POT TRIM 10K OHM 10MM HORIZ WHT - U262R103B
Order 'pot trim 10k ohm 10mm horiz wht - U262R103B' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number U262R103B-ND.
POT TRIM 100K OHM 10MM HORIZ GRY - U262R104B
Order 'pot trim 100k ohm 10mm horiz gry - U262R104B' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number U262R104B-ND.
POT TRIM 1M OHM 10MM HORIZ LT BL - U262R105B
Order 'pot trim 1m ohm 10mm horiz lt bl - U262R105B' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number U262R105B-ND.
Send this link via E-Mail
Help With This Screen