POT TRIM 10K OHM 10MM HORIZ WHT - U262R103B - Potentiometers, Variable Resistors
CTS Electrocomponents 10.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn U262R103B
| Digi-Key Part Number | U262R103B-ND |
1 10 100 500 1000 5000 10000 |
.51000 .47200 .42900 .33320 .27170 .22880 .18590 |
Extended Price
0.51 4.72 42.90 166.60 271.70 1144.00 1859.00 |
| Manufacturer Part Number | U262R103B | |||
| Description | POT TRIM 10K OHM 10MM HORIZ WHT | |||
| Quantity Available | 7341 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | U262R103B |
| Vendor | CTS Electrocomponents |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 10.0K |
| Power (Watts) | 0.15W |
| Number of Turns | Single |
| Package / Case | Square - 0.370" L x 0.368" W x 0.213" H (9.40mm x 9.35mm x 5.40mm) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±20% |
| Mounting Type | Through Hole |
| Temperature Coefficient | - |
| Resistive Material | Conductive Plastic |
| Taper | Linear |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
U262R103B U262R103B |
U262R103B Specification Sheet
POT TRIM 10K OHM 10MM HORIZ WHT - U262R103B (U262R103B-ND) - Potentiometers, Variable Resistors
Related parts CTS Electrocomponents 10.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn U262R103BPOT TRIM 10K OHM 10MM HORIZ WHT - U262R103B
Order 'pot trim 10k ohm 10mm horiz wht - U262R103B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number U262R103B-ND.
POT TRIM 10K OHM 10MM VERT WHT - X262R103B
Order 'pot trim 10k ohm 10mm vert wht - X262R103B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number X262R103B-ND.
POT TRIM 1K OHM 10MM HORIZ YEL - U262R102B
Order 'pot trim 1k ohm 10mm horiz yel - U262R102B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number U262R102B-ND.
POT TRIM 100K OHM 10MM HORIZ GRY - U262R104B
Order 'pot trim 100k ohm 10mm horiz gry - U262R104B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number U262R104B-ND.
POT TRIM 1M OHM 10MM HORIZ LT BL - U262R105B
Order 'pot trim 1m ohm 10mm horiz lt bl - U262R105B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number U262R105B-ND.
POT TRIM 2.5K OHM 10MM HORIZ RED - U262R252B
Order 'pot trim 2.5k ohm 10mm horiz red - U262R252B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number U262R252B-ND.
POT TRIM 25K OHM 10MM HORIZ BLK - U262R253B
Order 'pot trim 25k ohm 10mm horiz blk - U262R253B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number U262R253B-ND.
POT TRIM 250K OHM 10MM HORIZ VLT - U262R254B
Order 'pot trim 250k ohm 10mm horiz vlt - U262R254B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number U262R254B-ND.
POT TRIM 500 OHM 10MM HORIZ GRN - U262R501B
Order 'pot trim 500 ohm 10mm horiz grn - U262R501B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number U262R501B-ND.
POT TRIM 5K OHM 10MM HORIZ BLUE - U262R502B
Order 'pot trim 5k ohm 10mm horiz blue - U262R502B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number U262R502B-ND.
POT TRIM 50K OHM 10MM HORIZ ORNG - U262R503B
Order 'pot trim 50k ohm 10mm horiz orng - U262R503B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number U262R503B-ND.
POT TRIM 500K OHM 10MM HORIZ BRN - U262R504B
Order 'pot trim 500k ohm 10mm horiz brn - U262R504B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number U262R504B-ND.
POT TRIM 1K OHM 10MM VERT YEL - X262R102B
Order 'pot trim 1k ohm 10mm vert yel - X262R102B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number X262R102B-ND.
POT TRIM 100K OHM 10MM VERT GRY - X262R104B
Order 'pot trim 100k ohm 10mm vert gry - X262R104B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number X262R104B-ND.
POT TRIM 1M OHM 10MM VERT LT BL - X262R105B
Order 'pot trim 1m ohm 10mm vert lt bl - X262R105B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number X262R105B-ND.
Options for CTS Electrocomponents 10.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn U262R103B
Send this link via E-Mail
Help With This Screen
