POT 50 OHM 3 TURN TOP - TM7EP500
| Digi-Key Part Number | TM7EP500-ND |
200 |
3.05500 |
Extended Price
611.00 |
| Manufacturer Part Number | TM7EP500 | |||
| Description | POT 50 OHM 3 TURN TOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TM7EP500 |
| Vendor | Copal Electronics Inc |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 50.0 |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | 3 |
| Package / Case | Round - 0.283" Dia x 0.272" H (7.20mm x 6.90mm) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | Linear |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TM7EP500 TM7EP500 |
TM7EP500 Specification Sheet
POT 50 OHM 3 TURN TOP - TM7EP500 (TM7EP500-ND)
Related parts :POT 50 OHM 3 TURN TOP - TM7EP500
Order 'pot 50 ohm 3 turn top - TM7EP500' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number TM7EP500-ND.
POT 50 OHM 3 TURN TOP - TM7EW500
Order 'pot 50 ohm 3 turn top - TM7EW500' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number TM7EW500-ND.
POT 100 OHM 3 TURN TOP - TM7EP101
Order 'pot 100 ohm 3 turn top - TM7EP101' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number TM7EP101-ND.
POT 1K OHM 3 TURN TOP - TM7EP102
Order 'pot 1k ohm 3 turn top - TM7EP102' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number TM7EP102-ND.
POT 10K OHM 3 TURN TOP - TM7EP103
Order 'pot 10k ohm 3 turn top - TM7EP103' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number TM7EP103-ND.
POT 100K OHM 3 TURN TOP - TM7EP104
Order 'pot 100k ohm 3 turn top - TM7EP104' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number TM7EP104-ND.
POT 1M OHM 3 TURN TOP - TM7EP105
Order 'pot 1m ohm 3 turn top - TM7EP105' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number TM7EP105-ND.
POT 200 OHM 3 TURN TOP - TM7EP201
Order 'pot 200 ohm 3 turn top - TM7EP201' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number TM7EP201-ND.
POT 2K OHM 3 TURN TOP - TM7EP202
Order 'pot 2k ohm 3 turn top - TM7EP202' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number TM7EP202-ND.
POT 20K OHM 3 TURN TOP - TM7EP203
Order 'pot 20k ohm 3 turn top - TM7EP203' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number TM7EP203-ND.
POT 200K OHM 3 TURN TOP - TM7EP204
Order 'pot 200k ohm 3 turn top - TM7EP204' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number TM7EP204-ND.
POT 2M OHM 3 TURN TOP - TM7EP205
Order 'pot 2m ohm 3 turn top - TM7EP205' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number TM7EP205-ND.
POT 500 OHM 3 TURN TOP - TM7EP501
Order 'pot 500 ohm 3 turn top - TM7EP501' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number TM7EP501-ND.
POT 5K OHM 3 TURN TOP - TM7EP502
Order 'pot 5k ohm 3 turn top - TM7EP502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number TM7EP502-ND.
POT 50K OHM 3 TURN TOP - TM7EP503
Order 'pot 50k ohm 3 turn top - TM7EP503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number TM7EP503-ND.
Send this link via E-Mail
Help With This Screen
