TRIMPOT 20K OHM 6MM CERMET - TC86W-1-203 - Potentiometers, Variable Resistors
| Digi-Key Part Number | TC86W-203-ND |
1 10 100 500 1000 5000 10000 |
.23000 .19000 .17100 .16000 .14000 .13000 .12000 |
Extended Price
0.23 1.90 17.10 80.00 140.00 650.00 1200.00 |
| Manufacturer Part Number | TC86W-1-203 | |||
| Description | TRIMPOT 20K OHM 6MM CERMET | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | TC86W-1-203 |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 20.00 kOhms [Typ] |
| Trimmer Type | Single Turn |
| Resistance Tolerance | ±20% |
| Resistive Material | Cermet |
| Adjustment Type | Side Adjust |
| Power | 300 mW @ 70 °C |
| Rotation | 240.0° [Nom] |
| Shape | Round |
| Length | 6.700 mm [Typ] |
| Width | 6.800 mm [Typ] |
| Height | 7.700 mm [Typ] |
| Diameter | 6.0000 mm [Typ] |
| Sealing | Unsealed |
| Packaging | Bulk |
| Has Digi-Reel | Not TR |
| Life Expectancy (Cycles) | 50 [Min] |
| T073 Catalog Page | 0 [Nom] |
| Voltage | 100.000 V [Max] |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC86W 1 203 TC86W1203 TC86W 203 ND TC86W203ND TC86W-203 |
TC86W-1-203 Specification Sheet
TRIMPOT 20K OHM 6MM CERMET - TC86W-1-203 (TC86W-203-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:TRIMPOT 20K OHM 6MM CERMET - TC86W-1-203
Order 'trimpot 20k ohm 6mm cermet - TC86W-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TC86W-203-ND.
TRIMPOT 20K OHM 6MM CERMET - TC86F-1-203
Order 'trimpot 20k ohm 6mm cermet - TC86F-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TC86F-203-ND.
TRIMPOT 20K OHM 6MM CERMET - TC86K-1-203
Order 'trimpot 20k ohm 6mm cermet - TC86K-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TC86K-203-ND.
TRIMPOT 20K OHM 6MM CERMET - TC86P-1-203
Order 'trimpot 20k ohm 6mm cermet - TC86P-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TC86P-203-ND.
TRIMPOT 20K OHM 6MM CARBON - 3318F-1-203
Order 'trimpot 20k ohm 6mm carbon - 3318F-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3318F-203-ND.
TRIMPOT 20K OHM 6MM CARBON - 3318P-1-203
Order 'trimpot 20k ohm 6mm carbon - 3318P-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3318P-203-ND.
TRIMPOT 100 OHM 6MM CERMET - TC86W-1-101
Order 'trimpot 100 ohm 6mm cermet - TC86W-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TC86W-101-ND.
TRIMPOT 1K OHM 6MM CERMET - TC86W-1-102
Order 'trimpot 1k ohm 6mm cermet - TC86W-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TC86W-102-ND.
TRIMPOT 10K OHM 6MM CERMET - TC86W-1-103
Order 'trimpot 10k ohm 6mm cermet - TC86W-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TC86W-103-ND.
TRIMPOT 100K OHM 6MM CERMET - TC86W-1-104
Order 'trimpot 100k ohm 6mm cermet - TC86W-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TC86W-104-ND.
TRIMPOT 1M OHM 6MM CERMET - TC86W-1-105
Order 'trimpot 1m ohm 6mm cermet - TC86W-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TC86W-105-ND.
TRIMPOT 200 OHM 6MM CERMET - TC86W-1-201
Order 'trimpot 200 ohm 6mm cermet - TC86W-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TC86W-201-ND.
TRIMPOT 2K OHM 6MM CERMET - TC86W-1-202
Order 'trimpot 2k ohm 6mm cermet - TC86W-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TC86W-202-ND.
TRIMPOT 200K OHM 6MM CERMET - TC86W-1-204
Order 'trimpot 200k ohm 6mm cermet - TC86W-1-204' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TC86W-204-ND.
TRIMPOT 500 OHM 6MM CERMET - TC86W-1-501
Order 'trimpot 500 ohm 6mm cermet - TC86W-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TC86W-501-ND.
Send this link via E-Mail
Help With This Screen