Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRIMPOT 100 OHM 6MM CERMET - TC86W-1-101 - Potentiometers, Variable Resistors

Digi-Key Part Number TC86W-101-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
.23000
.19000
.17100
.16000
.14000
.13000
.12000
Extended Price
0.23
1.90
17.10
80.00
140.00
650.00
1200.00
Manufacturer Part NumberTC86W-1-101
DescriptionTRIMPOT 100 OHM 6MM CERMET
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationTC86W-1-101
VendorBourns Inc.
CategoryPotentiometers, Variable Resistors
Mounting TypeThrough Hole
Resistance100.00 Ohms [Typ]
Trimmer TypeSingle Turn
Resistance Tolerance±20%
Resistive MaterialCermet
Adjustment TypeSide Adjust
Power300 mW @ 70 °C
Rotation240.0° [Nom]
ShapeRound
Length6.700 mm [Typ]
Width6.800 mm [Typ]
Height7.700 mm [Typ]
Diameter6.0000 mm [Typ]
SealingUnsealed
PackagingBulk
Has Digi-ReelNot TR
Life Expectancy (Cycles)50 [Min]
T073 Catalog Page0 [Nom]
Voltage100.000 V [Max]
Operating Temperature-30 °C [Min]
Operating Temperature85 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TC86W 1 101
TC86W1101
TC86W 101 ND
TC86W101ND
TC86W-101

TC86W-1-101 Specification Sheet

Image of TRIMPOT 100 OHM 6MM CERMET - TC86W-1-101

TRIMPOT 100 OHM 6MM CERMET - TC86W-1-101 (TC86W-101-ND) - Potentiometers, Variable Resistors

Related parts Potentiometers, Variable Resistors:
TRIMPOT 100 OHM 6MM CERMET - TC86W-1-101
 Order 'trimpot 100 ohm 6mm cermet - TC86W-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TC86W-101-ND.
TRIMPOT 100 OHM 6MM CERMET - TC86F-1-101
 Order 'trimpot 100 ohm 6mm cermet - TC86F-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TC86F-101-ND.
TRIMPOT 100 OHM 6MM CERMET - TC86K-1-101
 Order 'trimpot 100 ohm 6mm cermet - TC86K-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TC86K-101-ND.
TRIMPOT 100 OHM 6MM CERMET - TC86P-1-101
 Order 'trimpot 100 ohm 6mm cermet - TC86P-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TC86P-101-ND.
TRIMPOT 100 OHM 6MM CARBON - 3318P-1-101
 Order 'trimpot 100 ohm 6mm carbon - 3318P-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3318P-101-ND.
TRIMPOT 1K OHM 6MM CERMET - TC86W-1-102
 Order 'trimpot 1k ohm 6mm cermet - TC86W-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TC86W-102-ND.
TRIMPOT 10K OHM 6MM CERMET - TC86W-1-103
 Order 'trimpot 10k ohm 6mm cermet - TC86W-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TC86W-103-ND.
TRIMPOT 100K OHM 6MM CERMET - TC86W-1-104
 Order 'trimpot 100k ohm 6mm cermet - TC86W-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TC86W-104-ND.
TRIMPOT 1M OHM 6MM CERMET - TC86W-1-105
 Order 'trimpot 1m ohm 6mm cermet - TC86W-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TC86W-105-ND.
TRIMPOT 200 OHM 6MM CERMET - TC86W-1-201
 Order 'trimpot 200 ohm 6mm cermet - TC86W-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TC86W-201-ND.
TRIMPOT 2K OHM 6MM CERMET - TC86W-1-202
 Order 'trimpot 2k ohm 6mm cermet - TC86W-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TC86W-202-ND.
TRIMPOT 20K OHM 6MM CERMET - TC86W-1-203
 Order 'trimpot 20k ohm 6mm cermet - TC86W-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TC86W-203-ND.
TRIMPOT 200K OHM 6MM CERMET - TC86W-1-204
 Order 'trimpot 200k ohm 6mm cermet - TC86W-1-204' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TC86W-204-ND.
TRIMPOT 500 OHM 6MM CERMET - TC86W-1-501
 Order 'trimpot 500 ohm 6mm cermet - TC86W-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TC86W-501-ND.
TRIMPOT 5K OHM 6MM CERMET - TC86W-1-502
 Order 'trimpot 5k ohm 6mm cermet - TC86W-1-502' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TC86W-502-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRIMPOT 100 OHM 6MM CERMET - TC86P-1-101 Next: TRIMPOT 100 OHM 6MM SQ SMD - 3361P-1-101G