TRIMPOT 1K OHM 3MM CERMET SMD - TC03X-2-102E - Potentiometers, Variable Resistors
| Digi-Key Part Number | TC03X-102ETR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TC03X-2-102E | |||
| Description | TRIMPOT 1K OHM 3MM CERMET SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC03X-2-102E |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 1.00K |
| Power (Watts) | 0.1W, 1/10W |
| Number of Turns | Single |
| Package / Case | Square - 0.140" L x 0.118" W x 0.072" H (3.55mm x 3.00mm x 1.85mm) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±25% |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±250ppm/°C |
| Resistive Material | Cermet |
| Taper | - |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC03X 2 102E TC03X2102E TC03X 102ETR ND TC03X102ETRND TC03X-102ETR |
TC03X-2-102E Specification Sheet
TRIMPOT 1K OHM 3MM CERMET SMD - TC03X-2-102E (TC03X-102ETR-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :TRIMPOT 1K OHM 3MM CERMET SMD - TC03X-2-102E
Order 'trimpot 1k ohm 3mm cermet smd - TC03X-2-102E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number TC03X-102ECT-ND.
TRIMPOT 1K OHM 3MM CERMET SMD - TC03X-2-102E
Order 'trimpot 1k ohm 3mm cermet smd - TC03X-2-102E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TC03X-102ETR-ND.
TRIMPOT 1K OHM 3MM CERMET SMD - TC33X-2-102E
Order 'trimpot 1k ohm 3mm cermet smd - TC33X-2-102E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number TC33X-102ECT-ND.
TRIMPOT 1K OHM 3MM CERMET SMD - TC33X-2-102E
Order 'trimpot 1k ohm 3mm cermet smd - TC33X-2-102E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TC33X-102ETR-ND.
TRIMPOT 1K OHM 3MM CERMET SMD - TC33X-2-102E
Order 'trimpot 1k ohm 3mm cermet smd - TC33X-2-102E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number TC33X-102EDKR-ND.
TRIMPOT 1K OHM 3MM CERMET SMD - 3313J-1-102E
Order 'trimpot 1k ohm 3mm cermet smd - 3313J-1-102E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3313J-102ECT-ND.
TRIMPOT 1K OHM 3MM CERMET SMD - 3313J-1-102E
Order 'trimpot 1k ohm 3mm cermet smd - 3313J-1-102E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3313J-102EDKR-ND.
TRIMPOT 1K OHM 3MM CERMET SMD - 3313J-1-102E
Order 'trimpot 1k ohm 3mm cermet smd - 3313J-1-102E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3313J-102ETR-ND.
TRIMPOT 1K OHM 3MM CERMET SMD - 3313S-1-102E
Order 'trimpot 1k ohm 3mm cermet smd - 3313S-1-102E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3313S-102ECT-ND.
TRIMPOT 1K OHM 3MM CERMET SMD - 3313S-1-102E
Order 'trimpot 1k ohm 3mm cermet smd - 3313S-1-102E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3313S-102EDKR-ND.
TRIMPOT 1K OHM 3MM CERMET SMD - 3313S-1-102E
Order 'trimpot 1k ohm 3mm cermet smd - 3313S-1-102E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3313S-102ETR-ND.
TRIMPOT 100 OHM 3MM CERMET SMD - TC03X-2-101E
Order 'trimpot 100 ohm 3mm cermet smd - TC03X-2-101E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number TC03X-101ECT-ND.
TRIMPOT 100 OHM 3MM CERMET SMD - TC03X-2-101E
Order 'trimpot 100 ohm 3mm cermet smd - TC03X-2-101E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TC03X-101ETR-ND.
TRIMPOT 10K OHM 3MM CERMET SMD - TC03X-2-103E
Order 'trimpot 10k ohm 3mm cermet smd - TC03X-2-103E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number TC03X-103ECT-ND.
TRIMPOT 10K OHM 3MM CERMET SMD - TC03X-2-103E
Order 'trimpot 10k ohm 3mm cermet smd - TC03X-2-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TC03X-103ETR-ND.
Send this link via E-Mail
Help With This Screen
