Keywords:





POT 50K OHM 7MM CERMET TOP SMD - ST7ETB503 - Potentiometers, Variable Resistors

Copal Electronics Inc (VA) 50.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 3 Turn ST7ETB503

Digi-Key Part Number ST7ETB503CT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberST7ETB503
DescriptionPOT 50K OHM 7MM CERMET TOP SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Copal Electronics Inc (VA) 50.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 3 Turn ST7ETB503
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Copal Electronics Inc (VA) 50.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 3 Turn ST7ETB503
Technical/Catalog InformationST7ETB503
VendorCopal Electronics Inc (VA)
CategoryPotentiometers, Variable Resistors
Resistance In Ohms50.0K
Power (Watts)0.25W, 1/4W
Number of Turns3
Package / CaseSquare - 0.252" L x 0.240" W x 0.134" H (6.40mm x 6.10mm x 3.40mm)
Adjustment TypeTop Adjustment
Tolerance±20%
Mounting TypeSurface Mount
Temperature Coefficient±100ppm/°C
Resistive MaterialCermet
TaperLinear
PackagingCut Tape (CT)
Mfr Reel Diameter10" (254mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ST7ETB503
ST7ETB503
ST7ETB503CT ND
ST7ETB503CTND
ST7ETB503CT

ST7ETB503 Specification Sheet

Image of POT 50K OHM 7MM CERMET TOP SMD - ST7ETB503

POT 50K OHM 7MM CERMET TOP SMD - ST7ETB503 (ST7ETB503CT-ND) - Potentiometers, Variable Resistors

Related parts Copal Electronics Inc (VA) 50.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 3 Turn ST7ETB503
POT 50K OHM 7MM CERMET TOP SMD - ST7ETB503
 Order 'pot 50k ohm 7mm cermet top smd - ST7ETB503' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number ST7ETB503CT-ND.
POT 50K OHM 7MM CERMET TOP SMD - ST7ETB503
 Order 'pot 50k ohm 7mm cermet top smd - ST7ETB503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST7ETB503TR-ND.
POT 50K OHM 7MM CERMET TOP SMD - ST7ETB503
 Order 'pot 50k ohm 7mm cermet top smd - ST7ETB503' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number ST7ETB503DKR-ND.
POT 5.0K OHM 7MM CERMET TOP SMD - ST7ETA502
 Order 'pot 5.0k ohm 7mm cermet top smd - ST7ETA502' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number ST7ETA502CT-ND.
POT 5.0K OHM 7MM CERMET TOP SMD - ST7ETA502
 Order 'pot 5.0k ohm 7mm cermet top smd - ST7ETA502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST7ETA502TR-ND.
POT 50K OHM 7MM CERMET TOP SMD - ST7ETA503
 Order 'pot 50k ohm 7mm cermet top smd - ST7ETA503' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number ST7ETA503CT-ND.
POT 50K OHM 7MM CERMET TOP SMD - ST7ETA503
 Order 'pot 50k ohm 7mm cermet top smd - ST7ETA503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST7ETA503TR-ND.
POT 5.0K OHM 7MM CERMET TOP SMD - ST7ETB502
 Order 'pot 5.0k ohm 7mm cermet top smd - ST7ETB502' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number ST7ETB502CT-ND.
POT 5.0K OHM 7MM CERMET TOP SMD - ST7ETB502
 Order 'pot 5.0k ohm 7mm cermet top smd - ST7ETB502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST7ETB502TR-ND.
POT 5.0K OHM 7MM CERMET TOP SMD - ST7ETA502
 Order 'pot 5.0k ohm 7mm cermet top smd - ST7ETA502' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number ST7ETA502DKR-ND.
POT 50K OHM 7MM CERMET TOP SMD - ST7ETA503
 Order 'pot 50k ohm 7mm cermet top smd - ST7ETA503' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number ST7ETA503DKR-ND.
POT 5.0K OHM 7MM CERMET TOP SMD - ST7ETB502
 Order 'pot 5.0k ohm 7mm cermet top smd - ST7ETB502' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number ST7ETB502DKR-ND.
POT 5.0K OHM 3MM CERMET TOP SMD - SM-31TW502
 Order 'pot 5.0k ohm 3mm cermet top smd - SM-31TW502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM-31TW502TR-ND.
POT 50K OHM 3MM CERMET TOP SMD - SM-31TW503
 Order 'pot 50k ohm 3mm cermet top smd - SM-31TW503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM-31TW503TR-ND.
POT 5.0K OHM 3MM CERMET TOP SMD - SM-3TW502
 Order 'pot 5.0k ohm 3mm cermet top smd - SM-3TW502' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM-3TW502CT-ND.

Options for Copal Electronics Inc (VA) 50.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 3 Turn ST7ETB503
Send this link via E-Mail
Help With This Screen

POT 50K OHM 7MM CERMET TOP SMD - ST7ETB503
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: POT 50K OHM 7MM CERMET TOP SMD - ST7ETA503 Next: POT 50K OHM 7MM CERMET TOP SMD - ST7ETB503
POT 50K OHM 7MM CERMET TOP SMD - ST7ETB503