POT 5.0K OHM 7MM CERMET TOP SMD - ST7ETB502
Copal Electronics Inc 5.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 3 Turn ST7ETB502
| Digi-Key Part Number | ST7ETB502TR-ND |
500 1000 5000 10000 25000 |
3.96000 3.56400 2.97000 2.67300 2.47500 |
Extended Price
1980.00 3564.00 14850.00 26730.00 61875.00 |
| Manufacturer Part Number | ST7ETB502 | |||
| Description | POT 5.0K OHM 7MM CERMET TOP SMD | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ST7ETB502 |
| Vendor | Copal Electronics Inc |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 5.00K |
| Power (Watts) | 0.25W, 1/4W |
| Number of Turns | 3 |
| Package / Case | Square - 0.252" L x 0.240" W x 0.134" H (6.40mm x 6.10mm x 3.40mm) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±20% |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | Linear |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 10" (254mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ST7ETB502 ST7ETB502 ST7ETB502TR ND ST7ETB502TRND ST7ETB502TR |
ST7ETB502 Specification Sheet
POT 5.0K OHM 7MM CERMET TOP SMD - ST7ETB502 (ST7ETB502TR-ND)
Related parts Copal Electronics Inc 5.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 3 Turn ST7ETB502POT 5.0K OHM 7MM CERMET TOP SMD - ST7ETB502
Order 'pot 5.0k ohm 7mm cermet top smd - ST7ETB502' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number ST7ETB502CT-ND.
POT 5.0K OHM 7MM CERMET TOP SMD - ST7ETB502
Order 'pot 5.0k ohm 7mm cermet top smd - ST7ETB502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST7ETB502TR-ND.
POT 5.0K OHM 7MM CERMET TOP SMD - ST7ETB502
Order 'pot 5.0k ohm 7mm cermet top smd - ST7ETB502' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number ST7ETB502DKR-ND.
POT 5.0K OHM 7MM CERMET TOP SMD - ST7ETA502
Order 'pot 5.0k ohm 7mm cermet top smd - ST7ETA502' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number ST7ETA502CT-ND.
POT 5.0K OHM 7MM CERMET TOP SMD - ST7ETA502
Order 'pot 5.0k ohm 7mm cermet top smd - ST7ETA502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST7ETA502TR-ND.
POT 50K OHM 7MM CERMET TOP SMD - ST7ETA503
Order 'pot 50k ohm 7mm cermet top smd - ST7ETA503' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number ST7ETA503CT-ND.
POT 50K OHM 7MM CERMET TOP SMD - ST7ETA503
Order 'pot 50k ohm 7mm cermet top smd - ST7ETA503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST7ETA503TR-ND.
POT 50K OHM 7MM CERMET TOP SMD - ST7ETB503
Order 'pot 50k ohm 7mm cermet top smd - ST7ETB503' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number ST7ETB503CT-ND.
POT 50K OHM 7MM CERMET TOP SMD - ST7ETB503
Order 'pot 50k ohm 7mm cermet top smd - ST7ETB503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST7ETB503TR-ND.
POT 5.0K OHM 7MM CERMET TOP SMD - ST7ETA502
Order 'pot 5.0k ohm 7mm cermet top smd - ST7ETA502' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number ST7ETA502DKR-ND.
POT 50K OHM 7MM CERMET TOP SMD - ST7ETA503
Order 'pot 50k ohm 7mm cermet top smd - ST7ETA503' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number ST7ETA503DKR-ND.
POT 50K OHM 7MM CERMET TOP SMD - ST7ETB503
Order 'pot 50k ohm 7mm cermet top smd - ST7ETB503' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number ST7ETB503DKR-ND.
POT 5.0K OHM 3MM CERMET TOP SMD - SM-31TW502
Order 'pot 5.0k ohm 3mm cermet top smd - SM-31TW502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM-31TW502TR-ND.
POT 50K OHM 3MM CERMET TOP SMD - SM-31TW503
Order 'pot 50k ohm 3mm cermet top smd - SM-31TW503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM-31TW503TR-ND.
POT 5.0K OHM 3MM CERMET TOP SMD - SM-3TW502
Order 'pot 5.0k ohm 3mm cermet top smd - SM-3TW502' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM-3TW502CT-ND.
Options for Copal Electronics Inc 5.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 3 Turn ST7ETB502
Send this link via E-Mail
Help With This Screen
