POT 2K 6MM CERM SQ MT SMD - ST5TP202 - Potentiometers, Variable Resistors
Vishay/BC Components 2.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 14 Turn ST5TP202
| Digi-Key Part Number | ST5P202TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ST5TP202 | |||
| Description | POT 2K 6MM CERM SQ MT SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Vishay/BC Components 2.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 14 Turn ST5TP202
| Technical/Catalog Information | ST5TP202 |
| Vendor | Vishay/BC Components |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 2.00K |
| Power (Watts) | 0.25W, 1/4W |
| Number of Turns | 14 |
| Package / Case | Square - 0.266" L x 0.236" W x 0.169" H (6.75mm x 6.00mm x 4.30mm) |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | Linear |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ST5TP202 ST5TP202 ST5P202TR ND ST5P202TRND ST5P202TR |
ST5TP202 Specification Sheet
POT 2K 6MM CERM SQ MT SMD - ST5TP202 (ST5P202TR-ND) - Potentiometers, Variable Resistors
Related parts Vishay/BC Components 2.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 14 Turn ST5TP202POT 2K 6MM CERM SQ MT SMD - ST5TP202
Order 'pot 2k 6mm cerm sq mt smd - ST5TP202' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST5P202TR-ND.
POT 2K 6MM CERM SQ MT SMD - ST5TW202
Order 'pot 2k 6mm cerm sq mt smd - ST5TW202' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST5W202TR-ND.
POT 1K 6MM CERM SQ MT SMD - ST5TP102
Order 'pot 1k 6mm cerm sq mt smd - ST5TP102' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST5P102TR-ND.
POT 10K 6MM CERM SQ MT SMD - ST5TP103
Order 'pot 10k 6mm cerm sq mt smd - ST5TP103' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST5P103TR-ND.
POT 100K 6MM CERM SQ MT SMD - ST5TP104
Order 'pot 100k 6mm cerm sq mt smd - ST5TP104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST5P104TR-ND.
POT 20K 6MM CERM SQ MT SMD - ST5TP203
Order 'pot 20k 6mm cerm sq mt smd - ST5TP203' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST5P203TR-ND.
POT 5K 6MM CERM SQ MT SMD - ST5TP502
Order 'pot 5k 6mm cerm sq mt smd - ST5TP502' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST5P502TR-ND.
POT 50K 6MM CERM SQ MT SMD - ST5TP503
Order 'pot 50k 6mm cerm sq mt smd - ST5TP503' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST5P503TR-ND.
POT 1K 6MM CERM SQ MT SMD - ST5TW102
Order 'pot 1k 6mm cerm sq mt smd - ST5TW102' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST5W102TR-ND.
POT 10K 6MM CERM SQ MT SMD - ST5TW103
Order 'pot 10k 6mm cerm sq mt smd - ST5TW103' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST5W103TR-ND.
POT 100K 6MM CERM SQ MT SMD - ST5TW104
Order 'pot 100k 6mm cerm sq mt smd - ST5TW104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST5W104TR-ND.
POT 20K 6MM CERM SQ MT SMD - ST5TW203
Order 'pot 20k 6mm cerm sq mt smd - ST5TW203' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST5W203TR-ND.
POT 5K 6MM CERM SQ MT SMD - ST5TW502
Order 'pot 5k 6mm cerm sq mt smd - ST5TW502' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST5W502TR-ND.
POT 50K 6MM CERM SQ MT SMD - ST5TW503
Order 'pot 50k 6mm cerm sq mt smd - ST5TW503' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number ST5W503TR-ND.
POT 2K 7MM CERM SQ MT SMD - ST7TA202
Order 'pot 2k 7mm cerm sq mt smd - ST7TA202' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number ST7A202CT-ND.
Options for Vishay/BC Components 2.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 14 Turn ST5TP202
Send this link via E-Mail
Help With This Screen
