Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER .47UF 10V X7R 0508 - LLL219R71A474MA01L - Capacitors

Digi-Key Part Number 490-4352-1-ND
Price Break
10
100
500
1000
Unit Price
.48800
.28860
.16650
.11544
Extended Price
4.88
28.86
83.25
115.44
Manufacturer Part NumberLLL219R71A474MA01L
DescriptionCAP CER .47UF 10V X7R 0508
Quantity Available 2500
All prices are in USD

Non-Stock Discontinued item; call Digi-Key for more information.

Technical/Catalog InformationLLL219R71A474MA01L
VendorMurata Electronics North America (VA)
CategoryCapacitors
Capacitance0.47µF
Voltage - Rated10V
Tolerance±20%
Package / Case0508 (1220 metric)
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesFlip Type
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesLLL
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LLL219R71A474MA01L
LLL219R71A474MA01L
490 4352 1 ND
49043521ND
490-4352-1

LLL219R71A474MA01L Specification Sheet

Image of CAP CER .47UF 10V X7R 0508 - LLL219R71A474MA01L

CAP CER .47UF 10V X7R 0508 - LLL219R71A474MA01L (490-4352-1-ND) - Capacitors

Related parts Capacitors :
CAP CER .47UF 10V X7R 0508 - LLL219R71A474MA01L
 Order 'cap cer .47uf 10v x7r 0508 - LLL219R71A474MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4352-1-ND.
CAP CER .47UF 10V X7R 0508 - LLL219R71A474MA01L
 Order 'cap cer .47uf 10v x7r 0508 - LLL219R71A474MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4352-2-ND.
CAP CER .47UF 10V X7R 0508 - LLL219R71A474MA01L
 Order 'cap cer .47uf 10v x7r 0508 - LLL219R71A474MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4352-6-ND.
CAP CER .22UF 10V X7R 0508 - LLL216R71A224MA01L
 Order 'cap cer .22uf 10v x7r 0508 - LLL216R71A224MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4350-1-ND.
CAP CER .22UF 10V X7R 0508 - LLL216R71A224MA01L
 Order 'cap cer .22uf 10v x7r 0508 - LLL216R71A224MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4350-2-ND.
CAP CER .15UF 10V X7R 0508 LP - LLL215R71A154MA11L
 Order 'cap cer .15uf 10v x7r 0508 lp - LLL215R71A154MA11L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4365-1-ND.
CAP CER .15UF 10V X7R 0508 LP - LLL215R71A154MA11L
 Order 'cap cer .15uf 10v x7r 0508 lp - LLL215R71A154MA11L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4365-2-ND.
CAP CER .22UF 10V X7R 0508 - LLL215R71A224MA11L
 Order 'cap cer .22uf 10v x7r 0508 - LLL215R71A224MA11L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4366-1-ND.
CAP CER .22UF 10V X7R 0508 - LLL215R71A224MA11L
 Order 'cap cer .22uf 10v x7r 0508 - LLL215R71A224MA11L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4366-2-ND.
CAP CER .33UF 10V X7R 0508 LP - LLL215R71A334MA11L
 Order 'cap cer .33uf 10v x7r 0508 lp - LLL215R71A334MA11L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4367-1-ND.
CAP CER .33UF 10V X7R 0508 LP - LLL215R71A334MA11L
 Order 'cap cer .33uf 10v x7r 0508 lp - LLL215R71A334MA11L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4367-2-ND.
CAP CER .47UF 6.3V X7R 0508 - LLL215R70J474MA11L
 Order 'cap cer .47uf 6.3v x7r 0508 - LLL215R70J474MA11L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4368-1-ND.
CAP CER .47UF 6.3V X7R 0508 - LLL215R70J474MA11L
 Order 'cap cer .47uf 6.3v x7r 0508 - LLL215R70J474MA11L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4368-2-ND.
CAP CER .47UF 10V X7R 0612 - LLL315R71A474MA11L
 Order 'cap cer .47uf 10v x7r 0612 - LLL315R71A474MA11L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4403-1-ND.
CAP CER .47UF 10V X7R 0612 - LLL315R71A474MA11L
 Order 'cap cer .47uf 10v x7r 0612 - LLL315R71A474MA11L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4403-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER .47UF 10V X7R 0508 - 0508ZC474MAT9W Next: CAP CER .47UF 10V X7R 0508 - LLL219R71A474MA01L