Keywords:





Copal Electronics Inc 500K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST4ETH504

POT 500K OHM SINGLE SIDE SMD - ST4ETH504 - Potentiometers, Variable Resistors

Digi-Key Part Number ST4ETH504-ND
Price Break
500
Unit Price
.94000
Extended Price
470.00
Manufacturer Part NumberST4ETH504
DescriptionPOT 500K OHM SINGLE SIDE SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Copal Electronics Inc 500K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST4ETH504
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Copal Electronics Inc 500K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST4ETH504
Technical/Catalog InformationST4ETH504
VendorCopal Electronics Inc
CategoryPotentiometers, Variable Resistors
Resistance In Ohms500K
Power (Watts)0.25W, 1/4W
Number of TurnsSingle
Package / CaseSquare - 0.197" L x 0.177" W x 0.224" H (5.00mm x 4.50mm x 5.70mm)
Adjustment TypeSide Adjustment
Tolerance±20%
Mounting TypeSurface Mount
Temperature Coefficient±100ppm/°C
Resistive MaterialCermet
TaperLinear
PackagingTape & Reel (TR)
Mfr Reel Diameter10" (254mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ST4ETH504
ST4ETH504

ST4ETH504 Specification Sheet

Image of POT 500K OHM SINGLE SIDE SMD - ST4ETH504

POT 500K OHM SINGLE SIDE SMD - ST4ETH504 (ST4ETH504-ND) - Potentiometers, Variable Resistors

Related parts Copal Electronics Inc 500K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST4ETH504
Copal Electronics Inc 500K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST4ETH504
 Order 'pot 500k ohm single side smd - ST4ETH504' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST4ETH504-ND.
Copal Electronics Inc 500K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST32ETG504
 Order 'pot 500k ohm single side smd - ST32ETG504' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST32ETG504-ND.
Copal Electronics Inc 500K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST32ETH504
 Order 'pot 500k ohm single side smd - ST32ETH504' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST32ETH504-ND.
Copal Electronics Inc 500K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST42ETG504
 Order 'pot 500k ohm single side smd - ST42ETG504' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST42ETG504-ND.
Copal Electronics Inc 500K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST42ETH504
 Order 'pot 500k ohm single side smd - ST42ETH504' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST42ETH504-ND.
Copal Electronics Inc 500K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST4ETG504
 Order 'pot 500k ohm single side smd - ST4ETG504' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST4ETG504-ND.
Copal Electronics Inc 5.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST32ETG502
 Order 'pot 5k ohm single side smd - ST32ETG502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST32ETG502-ND.
Copal Electronics Inc 50.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST32ETG503
 Order 'pot 50k ohm single side smd - ST32ETG503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST32ETG503-ND.
Copal Electronics Inc 5.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST32ETH502
 Order 'pot 5k ohm single side smd - ST32ETH502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST32ETH502-ND.
Copal Electronics Inc 50.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST32ETH503
 Order 'pot 50k ohm single side smd - ST32ETH503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST32ETH503-ND.
Copal Electronics Inc 5.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST42ETG502
 Order 'pot 5k ohm single side smd - ST42ETG502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST42ETG502-ND.
Copal Electronics Inc 50.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST42ETG503
 Order 'pot 50k ohm single side smd - ST42ETG503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST42ETG503-ND.
Copal Electronics Inc 5.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST42ETH502
 Order 'pot 5k ohm single side smd - ST42ETH502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST42ETH502-ND.
Copal Electronics Inc 50.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST42ETH503
 Order 'pot 50k ohm single side smd - ST42ETH503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST42ETH503-ND.
Copal Electronics Inc 5.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST4ETG502
 Order 'pot 5k ohm single side smd - ST4ETG502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST4ETG502-ND.

Options for Copal Electronics Inc 500K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST4ETH504
Send this link via E-Mail
Help With This Screen

POT 500K OHM SINGLE SIDE SMD - ST4ETH504
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: POT 500K OHM SINGLE SIDE SMD - ST4ETG504 Next: POT 500K OHM SINGLE TOP SMD - ST42EC504
POT 500K OHM SINGLE SIDE SMD - ST4ETH504