POT 200 OHM 4MM CERM SQ TOP SMD - ST4ETB201
| Digi-Key Part Number | ST4ETB201TR-ND |
500 1000 5000 10000 25000 |
.73000 .65700 .54750 .49275 .45625 |
Extended Price
365.00 657.00 2737.50 4927.50 11406.25 |
| Manufacturer Part Number | ST4ETB201 | |||
| Description | POT 200 OHM 4MM CERM SQ TOP SMD | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ST4ETB201 |
| Vendor | Copal Electronics Inc |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 200 |
| Power (Watts) | 0.25W, 1/4W |
| Number of Turns | Single |
| Package / Case | Square - 0.197" L x 0.177" W x 0.091" H (5.00mm x 4.50mm x 2.30mm) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±20% |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | Linear |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ST4ETB201 ST4ETB201 ST4ETB201TR ND ST4ETB201TRND ST4ETB201TR |
ST4ETB201 Specification Sheet
POT 200 OHM 4MM CERM SQ TOP SMD - ST4ETB201 (ST4ETB201TR-ND)
Related parts :POT 200 OHM 4MM CERM SQ TOP SMD - ST4ETB201
Order 'pot 200 ohm 4mm cerm sq top smd - ST4ETB201' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number ST4ETB201CT-ND.
POT 200 OHM 4MM CERM SQ TOP SMD - ST4ETB201
Order 'pot 200 ohm 4mm cerm sq top smd - ST4ETB201' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST4ETB201TR-ND.
POT 200 OHM 4MM CERM SQ TOP SMD - ST4ETB201
Order 'pot 200 ohm 4mm cerm sq top smd - ST4ETB201' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number ST4ETB201DKR-ND.
POT 200 OHM 4MM CERM SQ TOP SMD - ST4ETA201
Order 'pot 200 ohm 4mm cerm sq top smd - ST4ETA201' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number ST4ETA201CT-ND.
POT 200 OHM 4MM CERM SQ TOP SMD - ST4ETA201
Order 'pot 200 ohm 4mm cerm sq top smd - ST4ETA201' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST4ETA201TR-ND.
POT 200 OHM 4MM CERM SQ TOP SMD - ST4ETA201
Order 'pot 200 ohm 4mm cerm sq top smd - ST4ETA201' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number ST4ETA201DKR-ND.
POT 200 OHM 3MM CERM SQ TOP SMD - ST32ETA201
Order 'pot 200 ohm 3mm cerm sq top smd - ST32ETA201' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number ST32ETA201CT-ND.
POT 200 OHM 3MM CERM SQ TOP SMD - ST32ETA201
Order 'pot 200 ohm 3mm cerm sq top smd - ST32ETA201' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST32ETA201TR-ND.
POT 200 OHM 3MM CERM SQ TOP SMD - ST32ETB201
Order 'pot 200 ohm 3mm cerm sq top smd - ST32ETB201' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number ST32ETB201CT-ND.
POT 200 OHM 3MM CERM SQ TOP SMD - ST32ETB201
Order 'pot 200 ohm 3mm cerm sq top smd - ST32ETB201' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST32ETB201TR-ND.
POT 200 OHM 3MM CERM SQ TOP SMD - ST32ETA201
Order 'pot 200 ohm 3mm cerm sq top smd - ST32ETA201' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number ST32ETA201DKR-ND.
POT 200 OHM 3MM CERM SQ TOP SMD - ST32ETB201
Order 'pot 200 ohm 3mm cerm sq top smd - ST32ETB201' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number ST32ETB201DKR-ND.
POT 10 OHM 4MM CERM SQ TOP SMD - ST4ETA100
Order 'pot 10 ohm 4mm cerm sq top smd - ST4ETA100' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number ST4ETA100CT-ND.
POT 10 OHM 4MM CERM SQ TOP SMD - ST4ETA100
Order 'pot 10 ohm 4mm cerm sq top smd - ST4ETA100' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST4ETA100TR-ND.
POT 100 OHM 4MM CERM SQ TOP SMD - ST4ETA101
Order 'pot 100 ohm 4mm cerm sq top smd - ST4ETA101' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number ST4ETA101CT-ND.
Send this link via E-Mail
Help With This Screen
