Copal Electronics Inc 500K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST42ETG504
POT 500K OHM SINGLE SIDE SMD - ST42ETG504 - Potentiometers, Variable Resistors
| Digi-Key Part Number | ST42ETG504-ND |
500 |
1.00000 |
Extended Price
500.00 |
| Manufacturer Part Number | ST42ETG504 | |||
| Description | POT 500K OHM SINGLE SIDE SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ST42ETG504 |
| Vendor | Copal Electronics Inc |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 500K |
| Power (Watts) | 0.25W, 1/4W |
| Number of Turns | Single |
| Package / Case | Square - 0.197" L x 0.177" W x 0.224" H (5.00mm x 4.50mm x 5.70mm) |
| Adjustment Type | Side Adjustment |
| Tolerance | ±20% |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | Linear |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 10" (254mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ST42ETG504 ST42ETG504 |
ST42ETG504 Specification Sheet
POT 500K OHM SINGLE SIDE SMD - ST42ETG504 (ST42ETG504-ND) - Potentiometers, Variable Resistors
Related parts Copal Electronics Inc 500K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST42ETG504Copal Electronics Inc 500K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST42ETG504
Order 'pot 500k ohm single side smd - ST42ETG504' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST42ETG504-ND.
Copal Electronics Inc 500K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST32ETG504
Order 'pot 500k ohm single side smd - ST32ETG504' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST32ETG504-ND.
Copal Electronics Inc 500K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST32ETH504
Order 'pot 500k ohm single side smd - ST32ETH504' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST32ETH504-ND.
Copal Electronics Inc 500K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST42ETH504
Order 'pot 500k ohm single side smd - ST42ETH504' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST42ETH504-ND.
Copal Electronics Inc 500K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST4ETG504
Order 'pot 500k ohm single side smd - ST4ETG504' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST4ETG504-ND.
Copal Electronics Inc 500K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST4ETH504
Order 'pot 500k ohm single side smd - ST4ETH504' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST4ETH504-ND.
Copal Electronics Inc 5.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST32ETG502
Order 'pot 5k ohm single side smd - ST32ETG502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST32ETG502-ND.
Copal Electronics Inc 50.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST32ETG503
Order 'pot 50k ohm single side smd - ST32ETG503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST32ETG503-ND.
Copal Electronics Inc 5.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST32ETH502
Order 'pot 5k ohm single side smd - ST32ETH502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST32ETH502-ND.
Copal Electronics Inc 50.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST32ETH503
Order 'pot 50k ohm single side smd - ST32ETH503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST32ETH503-ND.
Copal Electronics Inc 5.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST42ETG502
Order 'pot 5k ohm single side smd - ST42ETG502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST42ETG502-ND.
Copal Electronics Inc 50.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST42ETG503
Order 'pot 50k ohm single side smd - ST42ETG503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST42ETG503-ND.
Copal Electronics Inc 5.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST42ETH502
Order 'pot 5k ohm single side smd - ST42ETH502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST42ETH502-ND.
Copal Electronics Inc 50.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST42ETH503
Order 'pot 50k ohm single side smd - ST42ETH503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST42ETH503-ND.
Copal Electronics Inc 5.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST4ETG502
Order 'pot 5k ohm single side smd - ST4ETG502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST4ETG502-ND.
Options for Copal Electronics Inc 500K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn ST42ETG504
Send this link via E-Mail
Help With This Screen
