POT 1.0K OHM 3MM CERM SQ TOP SMD - ST32ETA102 - Potentiometers, Variable Resistors
| Digi-Key Part Number | ST32ETA102TR-ND |
500 1000 5000 |
.82100 .73900 .68100 |
Extended Price
410.50 739.00 3405.00 |
| Manufacturer Part Number | ST32ETA102 | |||
| Description | POT 1.0K OHM 3MM CERM SQ TOP SMD | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ST32ETA102 |
| Vendor | Copal Electronics Inc |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 1.00K |
| Power (Watts) | 0.125W, 1/8W |
| Number of Turns | Single |
| Package / Case | Square - 0.134" L x 0.134" W x 0.079" H (3.40mm x 3.40mm x 2.00mm) |
| Packaging | Tape & Reel (TR) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±20% |
| Series | ST-32 |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ST32ETA102 ST32ETA102 ST32ETA102TR ND ST32ETA102TRND ST32ETA102TR |
ST32ETA102 Specification Sheet
POT 1.0K OHM 3MM CERM SQ TOP SMD - ST32ETA102 (ST32ETA102TR-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :POT 1.0K OHM 3MM CERM SQ TOP SMD - ST32ETA102
Order 'pot 1.0k ohm 3mm cerm sq top smd - ST32ETA102' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number ST32ETA102CT-ND.
POT 1.0K OHM 3MM CERM SQ TOP SMD - ST32ETA102
Order 'pot 1.0k ohm 3mm cerm sq top smd - ST32ETA102' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST32ETA102TR-ND.
POT 1.0K OHM 3MM CERM SQ TOP SMD - ST32ETA102
Order 'pot 1.0k ohm 3mm cerm sq top smd - ST32ETA102' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number ST32ETA102DKR-ND.
POT 100 OHM 3MM CERM SQ TOP SMD - ST32ETA101
Order 'pot 100 ohm 3mm cerm sq top smd - ST32ETA101' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number ST32ETA101CT-ND.
POT 100 OHM 3MM CERM SQ TOP SMD - ST32ETA101
Order 'pot 100 ohm 3mm cerm sq top smd - ST32ETA101' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST32ETA101TR-ND.
POT 10K OHM 3MM CERM SQ TOP SMD - ST32ETA103
Order 'pot 10k ohm 3mm cerm sq top smd - ST32ETA103' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number ST32ETA103CT-ND.
POT 10K OHM 3MM CERM SQ TOP SMD - ST32ETA103
Order 'pot 10k ohm 3mm cerm sq top smd - ST32ETA103' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST32ETA103TR-ND.
POT 100K OHM 3MM CERM SQ TOP SMD - ST32ETA104
Order 'pot 100k ohm 3mm cerm sq top smd - ST32ETA104' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number ST32ETA104CT-ND.
POT 100K OHM 3MM CERM SQ TOP SMD - ST32ETA104
Order 'pot 100k ohm 3mm cerm sq top smd - ST32ETA104' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST32ETA104TR-ND.
POT 1.0M OHM 3MM CERM SQ TOP SMD - ST32ETA105
Order 'pot 1.0m ohm 3mm cerm sq top smd - ST32ETA105' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number ST32ETA105CT-ND.
POT 1.0M OHM 3MM CERM SQ TOP SMD - ST32ETA105
Order 'pot 1.0m ohm 3mm cerm sq top smd - ST32ETA105' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST32ETA105TR-ND.
POT 200 OHM 3MM CERM SQ TOP SMD - ST32ETA201
Order 'pot 200 ohm 3mm cerm sq top smd - ST32ETA201' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number ST32ETA201CT-ND.
POT 200 OHM 3MM CERM SQ TOP SMD - ST32ETA201
Order 'pot 200 ohm 3mm cerm sq top smd - ST32ETA201' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST32ETA201TR-ND.
POT 2.0K OHM 3MM CERM SQ TOP SMD - ST32ETA202
Order 'pot 2.0k ohm 3mm cerm sq top smd - ST32ETA202' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number ST32ETA202CT-ND.
POT 2.0K OHM 3MM CERM SQ TOP SMD - ST32ETA202
Order 'pot 2.0k ohm 3mm cerm sq top smd - ST32ETA202' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST32ETA202TR-ND.
Send this link via E-Mail
Help With This Screen