POT 5.0K OHM 4MM CERMET TOP SMD - SM4ETW502 - Potentiometers, Variable Resistors
| Digi-Key Part Number | SM4ETW502TR-ND |
250 500 1000 5000 |
2.11700 1.90500 1.75700 1.58800 |
Extended Price
529.25 952.50 1757.00 7940.00 |
| Manufacturer Part Number | SM4ETW502 | |||
| Description | POT 5.0K OHM 4MM CERMET TOP SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SM4ETW502 |
| Vendor | Copal Electronics Inc |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 5.00K |
| Power (Watts) | 0.25W, 1/4W |
| Number of Turns | 12 |
| Package / Case | Square - 0.193" L x 0.146" W x 0.177" H (4.90mm x 3.70mm x 4.50mm) |
| Packaging | Tape & Reel (TR) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±10% |
| Series | SM4 |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SM4ETW502 SM4ETW502 SM4ETW502TR ND SM4ETW502TRND SM4ETW502TR |
SM4ETW502 Specification Sheet
POT 5.0K OHM 4MM CERMET TOP SMD - SM4ETW502 (SM4ETW502TR-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :POT 5.0K OHM 4MM CERMET TOP SMD - SM4ETW502
Order 'pot 5.0k ohm 4mm cermet top smd - SM4ETW502' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM4ETW502CT-ND.
POT 5.0K OHM 4MM CERMET TOP SMD - SM4ETW502
Order 'pot 5.0k ohm 4mm cermet top smd - SM4ETW502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM4ETW502TR-ND.
POT 100 OHM 4MM CERMET TOP SMD - SM4ETW101
Order 'pot 100 ohm 4mm cermet top smd - SM4ETW101' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM4ETW101CT-ND.
POT 100 OHM 4MM CERMET TOP SMD - SM4ETW101
Order 'pot 100 ohm 4mm cermet top smd - SM4ETW101' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM4ETW101TR-ND.
POT 1.0K OHM 4MM CERMET TOP SMD - SM4ETW102
Order 'pot 1.0k ohm 4mm cermet top smd - SM4ETW102' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM4ETW102CT-ND.
POT 1.0K OHM 4MM CERMET TOP SMD - SM4ETW102
Order 'pot 1.0k ohm 4mm cermet top smd - SM4ETW102' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM4ETW102TR-ND.
POT 10K OHM 4MM CERMET TOP SMD - SM4ETW103
Order 'pot 10k ohm 4mm cermet top smd - SM4ETW103' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM4ETW103CT-ND.
POT 10K OHM 4MM CERMET TOP SMD - SM4ETW103
Order 'pot 10k ohm 4mm cermet top smd - SM4ETW103' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM4ETW103TR-ND.
POT 100K OHM 4MM CERMET TOP SMD - SM4ETW104
Order 'pot 100k ohm 4mm cermet top smd - SM4ETW104' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM4ETW104CT-ND.
POT 100K OHM 4MM CERMET TOP SMD - SM4ETW104
Order 'pot 100k ohm 4mm cermet top smd - SM4ETW104' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM4ETW104TR-ND.
POT 1.0M OHM 4MM CERMET TOP SMD - SM4ETW105
Order 'pot 1.0m ohm 4mm cermet top smd - SM4ETW105' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM4ETW105CT-ND.
POT 1.0M OHM 4MM CERMET TOP SMD - SM4ETW105
Order 'pot 1.0m ohm 4mm cermet top smd - SM4ETW105' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM4ETW105TR-ND.
POT 200 OHM 4MM CERMET TOP SMD - SM4ETW201
Order 'pot 200 ohm 4mm cermet top smd - SM4ETW201' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM4ETW201CT-ND.
POT 200 OHM 4MM CERMET TOP SMD - SM4ETW201
Order 'pot 200 ohm 4mm cermet top smd - SM4ETW201' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM4ETW201TR-ND.
POT 2.0K OHM 4MM CERMET TOP SMD - SM4ETW202
Order 'pot 2.0k ohm 4mm cermet top smd - SM4ETW202' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM4ETW202CT-ND.
Send this link via E-Mail
Help With This Screen