POT 500K OHM 4MM CERMET SIDE SMD - SM4ETA504 - Potentiometers, Variable Resistors
| Digi-Key Part Number | SM4ETA504CT-ND |
1 10 100 |
2.96000 2.75200 2.48720 |
Extended Price
2.96 27.52 248.72 |
| Manufacturer Part Number | SM4ETA504 | |||
| Description | POT 500K OHM 4MM CERMET SIDE SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SM4ETA504 |
| Vendor | Copal Electronics Inc (VA) |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 500K |
| Power (Watts) | 0.25W, 1/4W |
| Number of Turns | 12 |
| Package / Case | Square - 0.193" L x 0.177" W x 0.146" H (4.90mm x 4.50mm x 3.70mm) |
| Packaging | Cut Tape (CT) |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Series | SM4 |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SM4ETA504 SM4ETA504 SM4ETA504CT ND SM4ETA504CTND SM4ETA504CT |
SM4ETA504 Specification Sheet
POT 500K OHM 4MM CERMET SIDE SMD - SM4ETA504 (SM4ETA504CT-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :POT 500K OHM 4MM CERMET SIDE SMD - SM4ETA504
Order 'pot 500k ohm 4mm cermet side smd - SM4ETA504' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM4ETA504CT-ND.
POT 500K OHM 4MM CERMET SIDE SMD - SM4ETA504
Order 'pot 500k ohm 4mm cermet side smd - SM4ETA504' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM4ETA504TR-ND.
POT 500K OHM 4MM CERMET SIDE SMD - SM-42TA504
Order 'pot 500k ohm 4mm cermet side smd - SM-42TA504' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number SM-42TA504CT-ND.
POT 500K OHM 4MM CERMET SIDE SMD - SM-42TA504
Order 'pot 500k ohm 4mm cermet side smd - SM-42TA504' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number SM-42TA504DKR-ND.
POT 500K OHM 4MM CERMET SIDE SMD - SM-42TA504
Order 'pot 500k ohm 4mm cermet side smd - SM-42TA504' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number SM-42TA504TR-ND.
POT 500K OHM 4MM CERMET SIDE SMD - SM-42TB504
Order 'pot 500k ohm 4mm cermet side smd - SM-42TB504' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number SM-42TB504CT-ND.
POT 500K OHM 4MM CERMET SIDE SMD - SM-42TB504
Order 'pot 500k ohm 4mm cermet side smd - SM-42TB504' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number SM-42TB504DKR-ND.
POT 500K OHM 4MM CERMET SIDE SMD - SM-42TB504
Order 'pot 500k ohm 4mm cermet side smd - SM-42TB504' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number SM-42TB504TR-ND.
POT 500K OHM 4MM CERMET SIDE SMD - SM-43TA504
Order 'pot 500k ohm 4mm cermet side smd - SM-43TA504' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM-43TA504TR-ND.
POT 500K OHM 4MM CERMET SIDE SMD - SM-43TA504
Order 'pot 500k ohm 4mm cermet side smd - SM-43TA504' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM-43TA504CT-ND.
POT 500K OHM 4MM CERMET SIDE SMD - SM-43TA504
Order 'pot 500k ohm 4mm cermet side smd - SM-43TA504' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM-43TA504DKR-ND.
POT 100 OHM 4MM CERMET SIDE SMD - SM4ETA101
Order 'pot 100 ohm 4mm cermet side smd - SM4ETA101' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM4ETA101CT-ND.
POT 100 OHM 4MM CERMET SIDE SMD - SM4ETA101
Order 'pot 100 ohm 4mm cermet side smd - SM4ETA101' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM4ETA101TR-ND.
POT 1.0K OHM 4MM CERMET SIDE SMD - SM4ETA102
Order 'pot 1.0k ohm 4mm cermet side smd - SM4ETA102' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM4ETA102CT-ND.
POT 1.0K OHM 4MM CERMET SIDE SMD - SM4ETA102
Order 'pot 1.0k ohm 4mm cermet side smd - SM4ETA102' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM4ETA102TR-ND.
Send this link via E-Mail
Help With This Screen