POT 2.0K OHM 4MM CERMET SIDE SMD - SM4ETA202 - Potentiometers, Variable Resistors
| Digi-Key Part Number | SM4ETA202CT-ND |
1 10 100 |
2.96000 2.75200 2.48720 |
Extended Price
2.96 27.52 248.72 |
| Manufacturer Part Number | SM4ETA202 | |||
| Description | POT 2.0K OHM 4MM CERMET SIDE SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SM4ETA202 |
| Vendor | Copal Electronics Inc (VA) |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 2.00K |
| Power (Watts) | 0.25W, 1/4W |
| Number of Turns | 12 |
| Package / Case | Square - 0.193" L x 0.177" W x 0.146" H (4.90mm x 4.50mm x 3.70mm) |
| Packaging | Cut Tape (CT) |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Series | SM4 |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SM4ETA202 SM4ETA202 SM4ETA202CT ND SM4ETA202CTND SM4ETA202CT |
SM4ETA202 Specification Sheet
POT 2.0K OHM 4MM CERMET SIDE SMD - SM4ETA202 (SM4ETA202CT-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :POT 2.0K OHM 4MM CERMET SIDE SMD - SM4ETA202
Order 'pot 2.0k ohm 4mm cermet side smd - SM4ETA202' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM4ETA202CT-ND.
POT 2.0K OHM 4MM CERMET SIDE SMD - SM4ETA202
Order 'pot 2.0k ohm 4mm cermet side smd - SM4ETA202' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM4ETA202TR-ND.
POT 100 OHM 4MM CERMET SIDE SMD - SM4ETA101
Order 'pot 100 ohm 4mm cermet side smd - SM4ETA101' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM4ETA101CT-ND.
POT 100 OHM 4MM CERMET SIDE SMD - SM4ETA101
Order 'pot 100 ohm 4mm cermet side smd - SM4ETA101' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM4ETA101TR-ND.
POT 1.0K OHM 4MM CERMET SIDE SMD - SM4ETA102
Order 'pot 1.0k ohm 4mm cermet side smd - SM4ETA102' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM4ETA102CT-ND.
POT 1.0K OHM 4MM CERMET SIDE SMD - SM4ETA102
Order 'pot 1.0k ohm 4mm cermet side smd - SM4ETA102' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM4ETA102TR-ND.
POT 10K OHM 4MM CERMET SIDE SMD - SM4ETA103
Order 'pot 10k ohm 4mm cermet side smd - SM4ETA103' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM4ETA103CT-ND.
POT 10K OHM 4MM CERMET SIDE SMD - SM4ETA103
Order 'pot 10k ohm 4mm cermet side smd - SM4ETA103' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM4ETA103TR-ND.
POT 100K OHM 4MM CERMET SIDE SMD - SM4ETA104
Order 'pot 100k ohm 4mm cermet side smd - SM4ETA104' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM4ETA104CT-ND.
POT 100K OHM 4MM CERMET SIDE SMD - SM4ETA104
Order 'pot 100k ohm 4mm cermet side smd - SM4ETA104' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM4ETA104TR-ND.
POT 1.0M OHM 4MM CERMET SIDE SMD - SM4ETA105
Order 'pot 1.0m ohm 4mm cermet side smd - SM4ETA105' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM4ETA105CT-ND.
POT 1.0M OHM 4MM CERMET SIDE SMD - SM4ETA105
Order 'pot 1.0m ohm 4mm cermet side smd - SM4ETA105' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM4ETA105TR-ND.
POT 200 OHM 4MM CERMET SIDE SMD - SM4ETA201
Order 'pot 200 ohm 4mm cermet side smd - SM4ETA201' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM4ETA201CT-ND.
POT 200 OHM 4MM CERMET SIDE SMD - SM4ETA201
Order 'pot 200 ohm 4mm cermet side smd - SM4ETA201' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM4ETA201TR-ND.
POT 20K OHM 4MM CERMET SIDE SMD - SM4ETA203
Order 'pot 20k ohm 4mm cermet side smd - SM4ETA203' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM4ETA203CT-ND.
Send this link via E-Mail
Help With This Screen