POT 50K OHM 3MM CERMET TOP SMD - SM-3TW503 - Potentiometers, Variable Resistors
| Digi-Key Part Number | SM-3TW503TR-ND |
500 1000 5000 |
2.07400 1.86600 1.72100 |
Extended Price
1037.00 1866.00 8605.00 |
| Manufacturer Part Number | SM-3TW503 | |||
| Description | POT 50K OHM 3MM CERMET TOP SMD | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SM-3TW503 |
| Vendor | Copal Electronics Inc |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 50.0K |
| Power (Watts) | 0.125W, 1/8W |
| Number of Turns | 11 |
| Package / Case | Square - 0.154" L x 0.126" W x 0.154" H (3.90mm x 3.20mm x 3.90mm) |
| Packaging | Tape & Reel (TR) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±20% |
| Series | ST3 |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SM 3TW503 SM3TW503 SM 3TW503TR ND SM3TW503TRND SM-3TW503TR |
SM-3TW503 Specification Sheet
POT 50K OHM 3MM CERMET TOP SMD - SM-3TW503 (SM-3TW503TR-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :POT 50K OHM 3MM CERMET TOP SMD - SM-3TW503
Order 'pot 50k ohm 3mm cermet top smd - SM-3TW503' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM-3TW503CT-ND.
POT 50K OHM 3MM CERMET TOP SMD - SM-3TW503
Order 'pot 50k ohm 3mm cermet top smd - SM-3TW503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM-3TW503TR-ND.
POT 50K OHM 3MM CERMET TOP SMD - SM-3TW503
Order 'pot 50k ohm 3mm cermet top smd - SM-3TW503' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM-3TW503DKR-ND.
POT 5.0K OHM 3MM CERMET TOP SMD - SM-31TW502
Order 'pot 5.0k ohm 3mm cermet top smd - SM-31TW502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM-31TW502TR-ND.
POT 50K OHM 3MM CERMET TOP SMD - SM-31TW503
Order 'pot 50k ohm 3mm cermet top smd - SM-31TW503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM-31TW503TR-ND.
POT 5.0K OHM 3MM CERMET TOP SMD - SM-3TW502
Order 'pot 5.0k ohm 3mm cermet top smd - SM-3TW502' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM-3TW502CT-ND.
POT 5.0K OHM 3MM CERMET TOP SMD - SM-3TW502
Order 'pot 5.0k ohm 3mm cermet top smd - SM-3TW502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM-3TW502TR-ND.
POT 5.0K OHM 3MM CERMET TOP SMD - SM-31TW502
Order 'pot 5.0k ohm 3mm cermet top smd - SM-31TW502' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM-31TW502CT-ND.
POT 50K OHM 3MM CERMET TOP SMD - SM-31TW503
Order 'pot 50k ohm 3mm cermet top smd - SM-31TW503' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM-31TW503CT-ND.
POT 5.0K OHM 3MM CERMET TOP SMD - SM-31TW502
Order 'pot 5.0k ohm 3mm cermet top smd - SM-31TW502' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM-31TW502DKR-ND.
POT 50K OHM 3MM CERMET TOP SMD - SM-31TW503
Order 'pot 50k ohm 3mm cermet top smd - SM-31TW503' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM-31TW503DKR-ND.
POT 5.0K OHM 3MM CERMET TOP SMD - SM-3TW502
Order 'pot 5.0k ohm 3mm cermet top smd - SM-3TW502' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM-3TW502DKR-ND.
POT 100 OHM 3MM CERMET TOP SMD - SM-31TW101
Order 'pot 100 ohm 3mm cermet top smd - SM-31TW101' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM-31TW101TR-ND.
POT 1.0K OHM 3MM CERMET TOP SMD - SM-31TW102
Order 'pot 1.0k ohm 3mm cermet top smd - SM-31TW102' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM-31TW102TR-ND.
POT 10K OHM 3MM CERMET TOP SMD - SM-31TW103
Order 'pot 10k ohm 3mm cermet top smd - SM-31TW103' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM-31TW103TR-ND.
Send this link via E-Mail
Help With This Screen