POT 100 OHM 3MM CERMET TOP SMD - SM-3TW101 - Potentiometers, Variable Resistors
| Digi-Key Part Number | SM-3TW101TR-ND |
500 1000 5000 10000 25000 |
1.92000 1.72800 1.44000 1.29600 1.20000 |
Extended Price
960.00 1728.00 7200.00 12960.00 30000.00 |
| Manufacturer Part Number | SM-3TW101 | |||
| Description | POT 100 OHM 3MM CERMET TOP SMD | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SM-3TW101 |
| Vendor | Copal Electronics Inc |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 0.125W, 1/8W |
| Number of Turns | 11 |
| Package / Case | Square - 0.154" L x 0.126" W x 0.154" H (3.90mm x 3.20mm x 3.90mm) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±20% |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | Linear |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SM 3TW101 SM3TW101 SM 3TW101TR ND SM3TW101TRND SM-3TW101TR |
SM-3TW101 Specification Sheet
POT 100 OHM 3MM CERMET TOP SMD - SM-3TW101 (SM-3TW101TR-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :POT 100 OHM 3MM CERMET TOP SMD - SM-3TW101
Order 'pot 100 ohm 3mm cermet top smd - SM-3TW101' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM-3TW101CT-ND.
POT 100 OHM 3MM CERMET TOP SMD - SM-3TW101
Order 'pot 100 ohm 3mm cermet top smd - SM-3TW101' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM-3TW101TR-ND.
POT 100 OHM 3MM CERMET TOP SMD - SM-3TW101
Order 'pot 100 ohm 3mm cermet top smd - SM-3TW101' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM-3TW101DKR-ND.
POT 100 OHM 3MM CERMET TOP SMD - SM-31TW101
Order 'pot 100 ohm 3mm cermet top smd - SM-31TW101' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM-31TW101TR-ND.
POT 100 OHM 3MM CERMET TOP SMD - SM-31TW101
Order 'pot 100 ohm 3mm cermet top smd - SM-31TW101' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM-31TW101CT-ND.
POT 100 OHM 3MM CERMET TOP SMD - SM-31TW101
Order 'pot 100 ohm 3mm cermet top smd - SM-31TW101' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM-31TW101DKR-ND.
POT 100 OHM 4MM CERMET TOP SMD - SM-42TW101
Order 'pot 100 ohm 4mm cermet top smd - SM-42TW101' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM-42TW101CT-ND.
POT 100 OHM 4MM CERMET TOP SMD - SM-42TW101
Order 'pot 100 ohm 4mm cermet top smd - SM-42TW101' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM-42TW101DKR-ND.
POT 100 OHM 4MM CERMET TOP SMD - SM-42TW101
Order 'pot 100 ohm 4mm cermet top smd - SM-42TW101' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM-42TW101TR-ND.
POT 100 OHM 4MM CERMET TOP SMD - SM-42TX101
Order 'pot 100 ohm 4mm cermet top smd - SM-42TX101' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM-42TX101CT-ND.
POT 100 OHM 4MM CERMET TOP SMD - SM-42TX101
Order 'pot 100 ohm 4mm cermet top smd - SM-42TX101' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM-42TX101DKR-ND.
POT 100 OHM 4MM CERMET TOP SMD - SM-42TX101
Order 'pot 100 ohm 4mm cermet top smd - SM-42TX101' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM-42TX101TR-ND.
POT 100 OHM 4MM CERMET TOP SMD - SM-43TW101
Order 'pot 100 ohm 4mm cermet top smd - SM-43TW101' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM-43TW101TR-ND.
POT 100 OHM 4MM CERMET TOP SMD - SM-43TW101
Order 'pot 100 ohm 4mm cermet top smd - SM-43TW101' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM-43TW101CT-ND.
POT 100 OHM 4MM CERMET TOP SMD - SM-43TW101
Order 'pot 100 ohm 4mm cermet top smd - SM-43TW101' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM-43TW101DKR-ND.
Send this link via E-Mail
Help With This Screen
