Copal Electronics Inc (VA) 100 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 11 Turn SM-3TW101
POT 100 OHM 3MM CERMET TOP SMD - SM-3TW101 - Potentiometers, Variable Resistors
| Digi-Key Part Number | SM-3TW101CT-ND |
1 10 100 |
2.69000 2.49600 2.25600 |
Extended Price
2.69 24.96 225.60 |
| Manufacturer Part Number | SM-3TW101 | |||
| Description | POT 100 OHM 3MM CERMET TOP SMD | |||
| Quantity Available | 984 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SM-3TW101 |
| Vendor | Copal Electronics Inc (VA) |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 0.125W, 1/8W |
| Number of Turns | 11 |
| Package / Case | Square - 0.154" L x 0.126" W x 0.154" H (3.90mm x 3.20mm x 3.90mm) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±20% |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | Linear |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SM 3TW101 SM3TW101 SM 3TW101CT ND SM3TW101CTND SM-3TW101CT |
SM-3TW101 Specification Sheet
POT 100 OHM 3MM CERMET TOP SMD - SM-3TW101 (SM-3TW101CT-ND) - Potentiometers, Variable Resistors
Related parts Copal Electronics Inc (VA) 100 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 11 Turn SM-3TW101Copal Electronics Inc (VA) 100 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 11 Turn SM-3TW101
Order 'pot 100 ohm 3mm cermet top smd - SM-3TW101' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM-3TW101CT-ND.
Copal Electronics Inc 100 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 11 Turn SM-3TW101
Order 'pot 100 ohm 3mm cermet top smd - SM-3TW101' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM-3TW101TR-ND.
Copal Electronics Inc (VA) 100 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 11 Turn SM-3TW101
Order 'pot 100 ohm 3mm cermet top smd - SM-3TW101' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM-3TW101DKR-ND.
Copal Electronics Inc 100 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 5 Turn SM-31TW101
Order 'pot 100 ohm 3mm cermet top smd - SM-31TW101' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM-31TW101TR-ND.
Copal Electronics Inc (VA) 100 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 5 Turn SM-31TW101
Order 'pot 100 ohm 3mm cermet top smd - SM-31TW101' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM-31TW101CT-ND.
Copal Electronics Inc (VA) 100 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 5 Turn SM-31TW101
Order 'pot 100 ohm 3mm cermet top smd - SM-31TW101' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM-31TW101DKR-ND.
Copal Electronics Inc (VA) 100 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 11 Turn SM-42TW101
Order 'pot 100 ohm 4mm cermet top smd - SM-42TW101' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM-42TW101CT-ND.
Copal Electronics Inc (VA) 100 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 11 Turn SM-42TW101
Order 'pot 100 ohm 4mm cermet top smd - SM-42TW101' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM-42TW101DKR-ND.
Copal Electronics Inc 100 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 11 Turn SM-42TW101
Order 'pot 100 ohm 4mm cermet top smd - SM-42TW101' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM-42TW101TR-ND.
Copal Electronics Inc (VA) 100 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 11 Turn SM-42TX101
Order 'pot 100 ohm 4mm cermet top smd - SM-42TX101' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM-42TX101CT-ND.
Copal Electronics Inc (VA) 100 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 11 Turn SM-42TX101
Order 'pot 100 ohm 4mm cermet top smd - SM-42TX101' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM-42TX101DKR-ND.
Copal Electronics Inc 100 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 11 Turn SM-42TX101
Order 'pot 100 ohm 4mm cermet top smd - SM-42TX101' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM-42TX101TR-ND.
Copal Electronics Inc 100 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 5 Turn SM-43TW101
Order 'pot 100 ohm 4mm cermet top smd - SM-43TW101' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM-43TW101TR-ND.
Copal Electronics Inc (VA) 100 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 5 Turn SM-43TW101
Order 'pot 100 ohm 4mm cermet top smd - SM-43TW101' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM-43TW101CT-ND.
Copal Electronics Inc (VA) 100 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 5 Turn SM-43TW101
Order 'pot 100 ohm 4mm cermet top smd - SM-43TW101' online from Digi-Key. Manufactured by Copal Electronics Inc (VA). Digi-Key part number SM-43TW101DKR-ND.
Options for Copal Electronics Inc (VA) 100 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 11 Turn SM-3TW101
Send this link via E-Mail
Help With This Screen
