Copal Electronics Inc 200 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 5 Turn SM31B201
POT 200 OHM 5 TURN SIDE SMD - SM31B201 - Potentiometers, Variable Resistors
| Digi-Key Part Number | SM31B201-ND |
200 |
2.49100 |
Extended Price
498.20 |
| Manufacturer Part Number | SM31B201 | |||
| Description | POT 200 OHM 5 TURN SIDE SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SM31B201 |
| Vendor | Copal Electronics Inc |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 200 |
| Power (Watts) | 0.125W, 1/8W |
| Number of Turns | 5 |
| Package / Case | Square - 0.173" L x 0.154" W x 0.134" H (4.40mm x 3.90mm x 3.40mm) |
| Adjustment Type | Side Adjustment |
| Tolerance | ±20% |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | Linear |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SM31B201 SM31B201 |
SM31B201 Specification Sheet
POT 200 OHM 5 TURN SIDE SMD - SM31B201 (SM31B201-ND) - Potentiometers, Variable Resistors
Related parts Copal Electronics Inc 200 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 5 Turn SM31B201Copal Electronics Inc 200 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 5 Turn SM31B201
Order 'pot 200 ohm 5 turn side smd - SM31B201' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM31B201-ND.
Copal Electronics Inc 200 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 5 Turn SM31A201
Order 'pot 200 ohm 5 turn side smd - SM31A201' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM31A201-ND.
Copal Electronics Inc 200 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 5 Turn SM31TA201
Order 'pot 200 ohm 5 turn side smd - SM31TA201' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM31TA201-ND.
Copal Electronics Inc 200 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 5 Turn SM31TB201
Order 'pot 200 ohm 5 turn side smd - SM31TB201' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM31TB201-ND.
Copal Electronics Inc 100 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 5 Turn SM31A101
Order 'pot 100 ohm 5 turn side smd - SM31A101' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM31A101-ND.
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 5 Turn SM31A102
Order 'pot 1k ohm 5 turn side smd - SM31A102' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM31A102-ND.
Copal Electronics Inc 10.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 5 Turn SM31A103
Order 'pot 10k ohm 5 turn side smd - SM31A103' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM31A103-ND.
Copal Electronics Inc 100K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 5 Turn SM31A104
Order 'pot 100k ohm 5 turn side smd - SM31A104' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM31A104-ND.
Copal Electronics Inc 1.00M Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 5 Turn SM31A105
Order 'pot 1m ohm 5 turn side smd - SM31A105' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM31A105-ND.
Copal Electronics Inc 2.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 5 Turn SM31A202
Order 'pot 2k ohm 5 turn side smd - SM31A202' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM31A202-ND.
Copal Electronics Inc 20.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 5 Turn SM31A203
Order 'pot 20k ohm 5 turn side smd - SM31A203' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM31A203-ND.
Copal Electronics Inc 200K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 5 Turn SM31A204
Order 'pot 200k ohm 5 turn side smd - SM31A204' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM31A204-ND.
Copal Electronics Inc 2.00M Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 5 Turn SM31A205
Order 'pot 2m ohm 5 turn side smd - SM31A205' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM31A205-ND.
Copal Electronics Inc 50.0 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 5 Turn SM31A500
Order 'pot 50 ohm 5 turn side smd - SM31A500' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM31A500-ND.
Copal Electronics Inc 500 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 5 Turn SM31A501
Order 'pot 500 ohm 5 turn side smd - SM31A501' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SM31A501-ND.
Options for Copal Electronics Inc 200 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 5 Turn SM31B201
Send this link via E-Mail
Help With This Screen
