TRIMPOT CERMAT 10K OHM - RJR26FP103P
| Digi-Key Part Number | RJR26FP103P-ND |
100 |
3.16680 |
Extended Price
316.68 |
| Manufacturer Part Number | RJR26FP103P | |||
| Description | TRIMPOT CERMAT 10K OHM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RJR26FP103P |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 10.00 kOhms [Typ] |
| Trimmer Type | Multi Turn |
| Resistance Tolerance | ±10% |
| Resistive Material | Cermet |
| Adjustment Type | Top Adjust |
| Power | 250 mW @ 85 °C |
| Rotation | 12.0 rev [Nom] |
| Shape | Square |
| Length | 6.350 mm [Typ] |
| Width | 4.700 mm [Typ] |
| Height | 6.350 mm [Typ] |
| Sealing | Sealed |
| Packaging | Tube |
| Color | Blue |
| Has Digi-Reel | Not TR |
| Life Expectancy (Cycles) | 200 [Min] |
| T073 Catalog Page | 0 [Nom] |
| Voltage | 600.000 V [Max] |
| Weight | 0.4252 g [Nom] |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Other Names |
RJR26FP103P RJR26FP103P |
RJR26FP103P Specification Sheet
TRIMPOT CERMAT 10K OHM - RJR26FP103P (RJR26FP103P-ND)
Related parts:TRIMPOT CERMAT 10K OHM - RJR26FP103P
Order 'trimpot cermat 10k ohm - RJR26FP103P' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number RJR26FP103P-ND.
TRIMPOT 10K OHM 4MM SIDE ADJ SMD - 3214J-1-103E
Order 'trimpot 10k ohm 4mm side adj smd - 3214J-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3214J-103ECT-ND.
TRIMPOT 10K OHM 4MM SIDE ADJ SMD - 3214J-1-103E
Order 'trimpot 10k ohm 4mm side adj smd - 3214J-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3214J-103EDKR-ND.
TRIMPOT 10K OHM 4MM SIDE ADJ SMD - 3214J-1-103E
Order 'trimpot 10k ohm 4mm side adj smd - 3214J-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3214J-103ETR-ND.
TRIMPOT 10K OHM 4MM TOP ADJ SMD - 3214W-1-103E
Order 'trimpot 10k ohm 4mm top adj smd - 3214W-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3214W-103ECT-ND.
TRIMPOT 10K OHM 4MM TOP ADJ SMD - 3214W-1-103E
Order 'trimpot 10k ohm 4mm top adj smd - 3214W-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3214W-103EDKR-ND.
TRIMPOT 10K OHM 4MM TOP ADJ SMD - 3214W-1-103E
Order 'trimpot 10k ohm 4mm top adj smd - 3214W-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3214W-103ETR-ND.
TRIMPOT 10K OHM 3MM TOP ADJ SMD - 3223W-1-103E
Order 'trimpot 10k ohm 3mm top adj smd - 3223W-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3223W-1-103ECT-ND.
TRIMPOT 10K OHM 3MM TOP ADJ SMD - 3223W-1-103E
Order 'trimpot 10k ohm 3mm top adj smd - 3223W-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3223W-1-103EDKR-ND.
TRIMPOT 10K OHM 3MM TOP ADJ SMD - 3223W-1-103E
Order 'trimpot 10k ohm 3mm top adj smd - 3223W-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3223W-1-103ETR-ND.
TRIMPOT 10K OHM 4MM SIDE ADJ SMD - 3224J-1-103E
Order 'trimpot 10k ohm 4mm side adj smd - 3224J-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3224J-103ECT-ND.
TRIMPOT 10K OHM 4MM SIDE ADJ SMD - 3224J-1-103E
Order 'trimpot 10k ohm 4mm side adj smd - 3224J-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3224J-103EDKR-ND.
TRIMPOT 10K OHM 4MM SIDE ADJ SMD - 3224J-1-103E
Order 'trimpot 10k ohm 4mm side adj smd - 3224J-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3224J-103ETR-ND.
TRIMPOT 10K OHM 4MM TOP ADJ SMD - 3224J-FL4-103E
Order 'trimpot 10k ohm 4mm top adj smd - 3224J-FL4-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3224J-FL4-103E-ND.
TRIMPOT 10K OHM 4MM TOP ADJ SMD - 3224W-1-103E
Order 'trimpot 10k ohm 4mm top adj smd - 3224W-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3224W-103ECT-ND.
Send this link via E-Mail
Help With This Screen