TRIMPOT .2K OHM 500MW 1.0CM DIP - RJR24FP201P - Potentiometers, Variable Resistors
Bourns Inc. 200 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 25 Turn RJR24FP201P
| Digi-Key Part Number | RJR24FP201P-ND |
100 |
3.52000 |
Extended Price
352.00 |
| Manufacturer Part Number | RJR24FP201P | |||
| Description | TRIMPOT .2K OHM 500MW 1.0CM DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RJR24FP201P |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 200 |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | 25 |
| Package / Case | Square - 0.375" L x 0.190" W x 0.395" H (9.53mm x 4.83mm x 10.03mm) |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | - |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Other Names |
RJR24FP201P RJR24FP201P |
RJR24FP201P Specification Sheet
TRIMPOT .2K OHM 500MW 1.0CM DIP - RJR24FP201P (RJR24FP201P-ND) - Potentiometers, Variable Resistors
Related parts Bourns Inc. 200 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 25 Turn RJR24FP201PTRIMPOT .2K OHM 500MW 1.0CM DIP - RJR24FP201P
Order 'trimpot .2k ohm 500mw 1.0cm dip - RJR24FP201P' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number RJR24FP201P-ND.
BEAD FERRITE 2000 OHM 50MA 1608 - MG1608-202Y
Order 'bead ferrite 2000 ohm 50ma 1608 - MG1608-202Y' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MG1608-202Y-ND.
BEAD FERRITE 2000 OHM 50MA 2029 - MZ2029-202Y
Order 'bead ferrite 2000 ohm 50ma 2029 - MZ2029-202Y' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MZ2029-202Y-ND.
BEAD FERRITE 2000 OHM 100MA 3261 - MU3261-202Y
Order 'bead ferrite 2000 ohm 100ma 3261 - MU3261-202Y' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MU3261-202Y-ND.
TRIMPOT 2K OHM 4MM SIDE ADJ SMD - 3214J-1-202E
Order 'trimpot 2k ohm 4mm side adj smd - 3214J-1-202E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3214J-202ECT-ND.
TRIMPOT 2K OHM 4MM SIDE ADJ SMD - 3214J-1-202E
Order 'trimpot 2k ohm 4mm side adj smd - 3214J-1-202E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3214J-202EDKR-ND.
TRIMPOT 2K OHM 4MM SIDE ADJ SMD - 3214J-1-202E
Order 'trimpot 2k ohm 4mm side adj smd - 3214J-1-202E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3214J-202ETR-ND.
TRIMPOT 2K OHM 4MM TOP ADJ SMD - 3214W-1-202E
Order 'trimpot 2k ohm 4mm top adj smd - 3214W-1-202E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3214W-202ECT-ND.
TRIMPOT 2K OHM 4MM TOP ADJ SMD - 3214W-1-202E
Order 'trimpot 2k ohm 4mm top adj smd - 3214W-1-202E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3214W-202EDKR-ND.
TRIMPOT 2K OHM 4MM TOP ADJ SMD - 3214W-1-202E
Order 'trimpot 2k ohm 4mm top adj smd - 3214W-1-202E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3214W-202ETR-ND.
TRIMPOT 2K OHM 3MM TOP ADJ SMD - 3223W-1-202E
Order 'trimpot 2k ohm 3mm top adj smd - 3223W-1-202E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3223W-1-202ECT-ND.
TRIMPOT 2K OHM 3MM TOP ADJ SMD - 3223W-1-202E
Order 'trimpot 2k ohm 3mm top adj smd - 3223W-1-202E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3223W-1-202EDKR-ND.
TRIMPOT 2K OHM 3MM TOP ADJ SMD - 3223W-1-202E
Order 'trimpot 2k ohm 3mm top adj smd - 3223W-1-202E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3223W-1-202ETR-ND.
TRIMPOT 2K OHM 4MM TOP ADJ SMD - 3224W-1-202E
Order 'trimpot 2k ohm 4mm top adj smd - 3224W-1-202E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3224W-202ECT-ND.
TRIMPOT 2K OHM 4MM TOP ADJ SMD - 3224W-1-202E
Order 'trimpot 2k ohm 4mm top adj smd - 3224W-1-202E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3224W-202EDKR-ND.
Options for Bourns Inc. 200 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 25 Turn RJR24FP201P
Send this link via E-Mail
Help With This Screen
