Keywords:





3300pF Ceramic Capacitor Murata Electronics North America (VA) 0306 (0816 metric) 50V LLL185R71H332MA01L

CAP CER 3300PF 50V X7R 0306 - LLL185R71H332MA01L - Capacitors

Digi-Key Part Number 490-4312-1-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberLLL185R71H332MA01L
DescriptionCAP CER 3300PF 50V X7R 0306
Quantity Available Non-Stock
All prices are in USD

Purchase 3300pF Ceramic Capacitor Murata Electronics North America (VA) 0306 (0816 metric) 50V LLL185R71H332MA01L
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 3300pF Ceramic Capacitor Murata Electronics North America (VA) 0306 (0816 metric) 50V LLL185R71H332MA01L
Technical/Catalog InformationLLL185R71H332MA01L
VendorMurata Electronics North America (VA)
CategoryCapacitors
Capacitance3300pF
Voltage - Rated 50V
Tolerance±20%
Package / Case0306 (0816 metric)
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesLow ESL
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LLL185R71H332MA01L
LLL185R71H332MA01L
490 4312 1 ND
49043121ND
490-4312-1

LLL185R71H332MA01L Specification Sheet

Image of CAP CER 3300PF 50V X7R 0306 - LLL185R71H332MA01L

CAP CER 3300PF 50V X7R 0306 - LLL185R71H332MA01L (490-4312-1-ND) - Capacitors

Related parts 3300pF Ceramic Capacitor Murata Electronics North America (VA) 0306 (0816 metric) 50V LLL185R71H332MA01L
3300pF Ceramic Capacitor Murata Electronics North America (VA) 0306 (0816 metric) 50V LLL185R71H332MA01L
 Order 'cap cer 3300pf 50v x7r 0306 - LLL185R71H332MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4312-1-ND.
3300pF Ceramic Capacitor Murata Electronics North America 0306 (0816 metric) 50V LLL185R71H332MA01L
 Order 'cap cer 3300pf 50v x7r 0306 - LLL185R71H332MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4312-2-ND.
3300pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM155R71H332KA01D
 Order 'cap cer 3300pf 50v x7r 0402 - GRM155R71H332KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3248-1-ND.
3300pF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 50V GRM155R71H332KA01D
 Order 'cap cer 3300pf 50v x7r 0402 - GRM155R71H332KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3248-2-ND.
3300pF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H332K2P1A03B
 Order 'cap cer 3300pf 50v x7r radial - RPER71H332K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3835-ND.
3300pF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H332K2K1A03B
 Order 'cap cer 3300pf 50v x7r radial - RPER71H332K2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3836-ND.
2200pF Ceramic Capacitor Murata Electronics North America (VA) 0306 (0816 metric) 50V LLL185R71H222MA01L
 Order 'cap cer 2200pf 50v x7r 0306 - LLL185R71H222MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4311-1-ND.
2200pF Ceramic Capacitor Murata Electronics North America 0306 (0816 metric) 50V LLL185R71H222MA01L
 Order 'cap cer 2200pf 50v x7r 0306 - LLL185R71H222MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4311-2-ND.
4700pF Ceramic Capacitor Murata Electronics North America (VA) 0306 (0816 metric) 50V LLL185R71H472MA01L
 Order 'cap cer 4700pf 50v x7r 0306 - LLL185R71H472MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4313-1-ND.
4700pF Ceramic Capacitor Murata Electronics North America 0306 (0816 metric) 50V LLL185R71H472MA01L
 Order 'cap cer 4700pf 50v x7r 0306 - LLL185R71H472MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4313-2-ND.
3300pF Ceramic Capacitor Murata Electronics North America Radial 50V RDER71H332K0K1C03B
 Order 'cap cer 3300pf 50v x7r rad - RDER71H332K0K1C03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5360-ND.
3300pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM155R71H332KA01D
 Order 'cap cer 3300pf 50v x7r 0402 - GRM155R71H332KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3248-6-ND.
3300pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GRM188R71H332KA01D
 Order 'cap cer 3300pf 50v 10% x7r 0603 - GRM188R71H332KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1503-1-ND.
3300pF Ceramic Capacitor Murata Electronics North America 0603 (1608 metric) 50V GRM188R71H332KA01D
 Order 'cap cer 3300pf 50v 10% x7r 0603 - GRM188R71H332KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1503-2-ND.
3300pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GRM188R71H332KA01D
 Order 'cap cer 3300pf 50v 10% x7r 0603 - GRM188R71H332KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1503-6-ND.

Options for 3300pF Ceramic Capacitor Murata Electronics North America (VA) 0306 (0816 metric) 50V LLL185R71H332MA01L
Send this link via E-Mail
Help With This Screen

CAP CER 3300PF 50V X7R 0306 - LLL185R71H332MA01L
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 3300PF 50V NP0 5% 1210 - LD105A332JAB2A Next: CAP CER 3300PF 50V X7R 0306 - LLL185R71H332MA01L
CAP CER 3300PF 50V X7R 0306 - LLL185R71H332MA01L